Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire G16013/4 BK005 Cable Sleeving

  • FIT Wire Management Expansion Black 100 Feet Advanced Performance Expandable Sleeving 1.750 Inch Inside Diameter
  • Jameco Part no.: 2767095
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: G16013/4 BK005
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3917.32.0050
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95

$637.95 ea

7 Weeks Lead Time


# of units Price
1+ $637.95
5+ $606.95

Request Larger Quantity Quote

Fit Wire Management Expansion Black 100 Feet Advanced Performance Expandable Sleeving 1.750 in. Inside Diameter

Features

  • Series: FIT® GRP-160
  • Type: Sleeve
  • Type Attributes: Expandable
  • Diameter - Inside, Non-Expanded: 1.750 in. (44.45 mm)
  • Diameter - Inside, Expanded: 2.750 in. (69.85 mm)
  • Material: Polyamide Monofilament, Halogen Free
  • Color: Black
  • Length: 100 ft. (30.48 m)
  • Wall Thickness: 0.050 in. (1.27 mm)
  • Operating Temperature: -45°C ~ 150°C
  • Abrasion Protection: Abrasion and Cut Resistant
  • Liquid Protection: Fuel Resistant, Salt Water Resistant
  • Environment Protection: Corrosion Resistant, UV Resistant
  • Features: Chemical Resistant, Clean Cut, Fungus Resistant, Solvent Resistant
  • Harmonized Code: 5808.10.7000
  • ECCN: EAR99

Overview

Fit Wire Management Expansion Black 100 Feet Advanced Performance Expandable Sleeving 1.750 in. Inside Diameter.



Report a problem
Suggest a product
Specification Value
ColorBlack
Length100 ft., 30.48 m
Flex Min/Max (in.)1.750 - 2.750
Inner Diameter1.750 in., 44.45 mm
Conductor StrandN/A
Wire Gauge (AWG)N/A
Product TypeSleeve Expandable
Manufacturer SeriesFIT® GRP-160
MaterialPolyamide Monofilament, Halogen Free
Thickness0.050 in., 1.27 mm
Minimum Operating Temperature-45°C
Maximum Operating Temperature150°C
Additional FeaturesClean Cut, Resists: Abrasion / Cut / Fuel / Salt Water / Corrosion / UV / Chemical / Fungus / Solvent


Report a problem
Suggest a product
Jameco Register
;