Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Aratas G2R-24-T130-DC22 BY OMI Miniature Relays

  • General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 4A 22VDC Coil Chassis Mount
  • Jameco Part no.: 2346839
  • Manufacturer: Aratas
  • Manufacturer p/n: G2R-24-T130-DC22 BY OMI
  • HTS code: 8536.41.0020
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
G5V-1 5VDC G5V-1 5VDC
Aratas
$1.95
LEG-12F-R LEG-12F-R
Rayex Electronics
$1.49
G5V-1-DC12 G5V-1-DC12
Aratas
$1.49
G5V-2-DC12 G5V-2-DC12
Aratas
$2.19
RTE24024 RTE24024
TE Connectivity
$2.92
DS1E-S-DC5V DS1E-S-DC5V
Panasonic Electronics
$5.95
Closeout

$1.95 ea

161 In Stock


# of units Price
1+ $1.95
10+ $1.79
50+ $1.59
100+ $1.39

Request Larger Quantity Quote

General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 4A 22VDC Coil Chassis Mount

Specifications

  • Series: G2R
  • Mounting Type: Chassis Mount
  • Coil Voltage: 22 VDC
  • Contact Form: DPST-NO/NC (1 Form A, 1 Form B)
  • Contact Rating: 4 A
  • Switching Voltage: 380 VAC, 125 VDC - Max
  • Coil Type: Non Latching
  • Termination Style: Quick Connect - 0.187" (4.7mm)
  • Seal Rating: Sealed - Fully
  • Operate Time: 15 ms
  • Release Time: 5 ms
  • Operating Temperature: -40°C to 70°C
  • Contact Material: Silver Alloy, Cadmium Free
  • Relay Type: General Purpose
  • Base Number: G2R-24


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormDPST-NO/NC
Coil Voltage22 VDC
Coil ResistanceN/A
Contact Current4 A
Contact Voltage380 VAC, 125 VDC
Pins8
Manufacturer SeriesG2R
Maximum Pick-Up VoltageN/A
Minimum Dropout VoltageN/A
Operate Time15 ms
Maximum Operating Temperature70°C
Minimum Operating Temperature-40°C
Product TypeMiniature Relay


Report a problem
Suggest a product
Jameco Register
;