Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Aratas G5LE-14-DC24 Miniature Relays

  • General Purpose Signal Relay SPDT (1 Form C) 24VDC Coil Through Hole
  • Jameco Part no.: 2295223
  • Manufacturer: Aratas
  • Manufacturer p/n: G5LE-14-DC24
  • HTS code: 8536.41.0020

PRICED TO MOVE

CLOSEOUT

You May Also Like
G5V-1 5VDC G5V-1 5VDC
Aratas
$1.95
LEG-12F-R LEG-12F-R
Rayex Electronics
$1.49
G5V-1-DC12 G5V-1-DC12
Aratas
$1.49
G5V-2-DC12 G5V-2-DC12
Aratas
$2.19
RTE24024 RTE24024
TE Connectivity
$2.92
DS1E-S-DC5V DS1E-S-DC5V
Panasonic Electronics
$5.95
Closeout

$0.99 ea

75 In Stock


# of units Price
1+ $0.99
10+ $0.95
50+ $0.89
100+ $0.85

Request Larger Quantity Quote

General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole

Specifications

  • Coil Voltage: 24VDC
  • Contact Form: SPDT (1 Form C)
  • Relay Type: General Purpose
  • Coil Type: Non Latching
  • Contact Rating (Current): 10 A
  • Switching Voltage: 250 VAC, 125 VDC - Max
  • Coil Resistance: 1.44 kOhms
  • Coil Current: 16.7 mA
  • Must Operate Voltage: 18 VDC
  • Must Release Voltage: 2.4 VDC
  • Termination Style: PC Pin
  • Mounting Type: Through Hole
  • Seal Rating: Sealed - Fully
  • Operate Time: 10 ms
  • Release Time: 5 ms


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormSPDT
Coil Voltage24 VDC
Coil Resistance1440 Ohm
Contact Current10 A
Contact Voltage250 VAC, 125 VDC
Pins5
Length21.6 mm
Width15.6 mm
Height18.5 mm
Product TypeMiniature Relay


Report a problem
Suggest a product
Jameco Register
;