Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Aratas G5Y-1DC5 Miniature Relays

  • Low Signal Relay SPDT (1 Form C) 5V 100mA PC Pin
  • Jameco Part no.: 2304863
  • Manufacturer: Aratas
  • Manufacturer p/n: G5Y-1DC5
  • HTS code: 8536.41.0020
You May Also Like
G5V-1 5VDC G5V-1 5VDC
Aratas
$1.95
LEG-12F-R LEG-12F-R
Rayex Electronics
$1.49
G5V-1-DC12 G5V-1-DC12
Aratas
$1.49
G5V-2-DC12 G5V-2-DC12
Aratas
$2.19
RTE24024 RTE24024
TE Connectivity
$2.92
DS1E-S-DC5V DS1E-S-DC5V
Panasonic Electronics
$5.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $3.95
10+ $3.59

Request Larger Quantity Quote

Low Signal Relay SPDT (1 Form C) 5V 100mA PC Pin

Specifications

  • Contact Arrangement: SPDT
  • Contact Form: 1 Form C
  • Coil Voltage: 5 VDC
  • Current Rating: 0.1 A
  • Through hole
  • Operating Temp.: -30 to +70°C
  • Coil Current: 60.2 mA
  • Size: 20.5 mm x 11.5 mm x 9 mm


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormSPDT
Coil Voltage5 VDC
Coil Resistance83 Ohm
Contact Current0.1 A
Contact Voltage30 VAC, 30 VDC
Pins5
Length20.5 mm
Width11.5 mm
Height9 mm


Report a problem
Suggest a product
Jameco Register
;