*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 200+ | $10.95 |
Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The ball bearing system of the tube axial fan is designed to operate up to .
| Specification | Value |
|---|---|
| Voltage Rating | 115 VAC |
| Height | 80 mm |
| Width | 80 mm |
| Depth | 38 mm |
| Air Flow (CFM) | 30 |
| Bearing | Dual Ball |
| Current Rating | 120 mA |
| Agency Approvals | UL, CUL, CE |
| Noise (dBA) | 35 |
| Termination | 12" Wires |
| Power Rating | 12 W |
| Product Type | AC Fan |
| Speed | 2700 rpm |
| IP Rating | N/A |
| Maximum Pressure | 0.24 in. |
| Motor Drive Type | Shaded Pole, Impedance Protected |
| Compliance | Compliance Docs |
| Housing Material | Die Cast Aluminum |