Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Gulf Electrics GA1122HBT AC Tube Axial Fans

  • 120x120x25mm Tube Axial Fan 115 VAC Dual Ball Bearing 80CFM 44dBA Terminals
  • Jameco Part no.: 2499583
  • Manufacturer: Gulf Electrics
  • Manufacturer p/n: GA1122HBT
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$12.95 ea

12 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
200+ $12.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

120 mm x 120 mm x 25 mm Tube Axial Fan 115 VAC Dual Ball Bearing 80CFM 44dBA Terminals

Features

  • Voltage Rating: 115 VAC
  • Height: 120 mm
  • Width: 120 mm
  • Depth: 25 mm
  • Air Flow (CFM): 80
  • Bearing: Dual Ball
  • Current Rating: 180 mA
  • Power Rating: 16 W
  • Noise (dBA): 44
  • Termination: Terminals
  • Product Type: AC Fan
  • Speed: 2350 rpm
  • Maximum Pressure: 0.23 in.
  • Additional Features: Die Cast Aluminum Frame, Plastic Impeller
  • Motor Drive Type: AC Shaded Pole, Impedance Protected

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The Dual Ball bearing system of the tube axial fan is designed to operate up to 2350 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height120 mm
Width120 mm
Depth25 mm
Air Flow (CFM)80
BearingDual Ball
Current Rating180 mA
Agency ApprovalsN/A
Noise (dBA)44
TerminationTerminals
Power Rating16 W
Product TypeAC Fan
Speed2350 rpm
IP RatingN/A
Maximum Pressure0.23 in.
Additional FeatureDie Cast Aluminum Frame, Plastic Impeller
Motor Drive TypeAC Shaded Pole, Impedance Protected
ComplianceCompliance Docs
Housing MaterialDie Cast Aluminum


Report a problem
Suggest a product
Jameco Register
;