*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $12.95 |
| 10+ | $11.95 |
| 50+ | $10.95 |
| 100+ | $9.95 |
| Specification | Value |
|---|---|
| Voltage Rating | 115 VAC |
| Height | 120 mm |
| Width | 120 mm |
| Depth | 38 mm |
| Air Flow (CFM) | 120 |
| Bearing | Ball |
| Current Rating | 190 mA |
| Agency Approvals | UL, CE |
| Noise (dBA) | 45 |
| Termination | Terminals |
| Power Rating | 19 W |
| Product Type | AC Fan |
| Speed | N/A |
| IP Rating | N/A |
| Maximum Pressure | N/A |
| Motor Drive Type | N/A |
| Compliance | Compliance Docs |