Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Gulf Electrics GA1175HBT-S AC Tube Axial Fans

  • 172x150x51mm Tube Axial Fan 115 VAC Dual Ball Bearing 250CFM 60dBA Terminals
  • Jameco Part no.: 2499607
  • Manufacturer: Gulf Electrics
  • Manufacturer p/n: GA1175HBT-S
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
UF15PC11BTH UF15PC11BTH
Fulltech Electric
$33.95
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
$19.95
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
$16.95
DP200A-2123XBT.GN DP200A-2123XBT.GN
Sunon
$19.95
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
$14.95
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
$19.95
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
$15.95

$34.95 ea

12 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
120+ $34.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 120

172 mm x 150 mm x 51 mm Tube Axial Fan 115 VAC Dual Ball Bearing 250CFM 60dBA Terminals

Features

  • Voltage Rating: 115 VAC
  • Height: 150 mm
  • Width: 172 mm
  • Depth: 51 mm
  • Air Flow (CFM): 250
  • Bearing: Dual Ball
  • Current Rating: 217 mA
  • Power Rating: 25 W
  • Noise (dBA): 60
  • Termination: Terminals
  • Product Type: AC Fan
  • Speed: 3100 rpm
  • Additional Features: Die Cast Aluminum Frame Black, Steel Impeller, Class A Insulation

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The dual ball bearing system of the tube axial fan is designed to operate up to 3100 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height150 mm
Width172 mm
Depth51 mm
Air Flow (CFM)250
BearingDual Ball
Current Rating210 mA
Agency ApprovalsCE
Noise (dBA)60
TerminationTerminals
Power Rating25 W
Product TypeAC Fan
Speed3100 rpm
IP RatingN/A
Maximum PressureN/A
Additional FeatureDie Cast Aluminum Frame Black, Steel Impeller, Class A Insulation
Motor Drive TypeN/A
ComplianceCompliance Docs
Housing MaterialDie Cast Aluminum


Report a problem
Suggest a product
Jameco Register
;