Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Macromatic GB120A2 Industrial Automation General Purpose Relays

  • General Purpose Relay DPDT 120VAC 12A Blade Terminals
  • Jameco Part no.: 2660687
  • Manufacturer: Macromatic
  • Manufacturer p/n: GB120A2
  • NCNR (Non-Cancelable, Non-Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
Jameco ValuePro
$2.95
JS1-12V-F JS1-12V-F
NAIS/Aromat
$2.49
PRD-7AG0-120 / 9-1393129-5 PRD-7AG0-120 / 9-1393129-5
TE Connectivity
$50.95
JS1-5V-F JS1-5V-F
Panasonic Electronics
$1.95
T75S5D112-12 T75S5D112-12
Potter and Brumfield/TYCO
$6.95
NA5W-K NA5W-K
Fujitsu
$1.49

$9.95 ea

400 ship on Sep. 22


# of units Price
20+ $9.95
100+ $9.45
500+ $8.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 20

General Purpose Relay DPDT 120VAC 12A Blade Terminals

Features

  • Family: GP
  • Function: GENERAL PURPOSE BLADE TERMINAL RELAY
  • Function Name: GB2FC
  • Input: 120V AC
  • Output: 12A 2 Form C
  • Load Burden: DC - Approximately 1.1 W; AC - Approximately 1.5 VA
  • Output Contacts: 12A 250V AC/30V DC, 3000 VA/360 W
  • Life: Mechanical - 20,000,000 operations; Electrical - 100,000 operations
  • Temperature: -40°C to 70°C (-40°F to 158°F)

Overview

Compact GB Series General Purpose Relays are used for applications requiring an economical solution. These 8-blade terminal relays provide indication of power status, push-to-test and 2 Form C output contacts. Available sockets can be either DIN-rail or screw-mounted.



Report a problem
Suggest a product
Specification Value
Product TypeGeneral Purpose Relay
Coil Voltage120 VAC
Output12A DPDT
ConfigurationBlade Terminals
StyleIce Cube
Contact Rating2-Pole
Contact FormDPDT (2 Form C)
Coil TypeNon Latching
Additional FeatureLighted Indicator, Test Button
TerminationPlug In
Manufacturer SeriesGB
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
Mounting TypeSocketable


Report a problem
Suggest a product
Jameco Register
;