Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Macromatic GB240A2 Industrial Automation General Purpose Relays

  • General Purpose Blade Style Relay 240VAC 2P DPDT
  • Jameco Part no.: 2770199
  • Manufacturer: Macromatic
  • Manufacturer p/n: GB240A2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.49.0075
You May Also Like
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
Jameco ValuePro
$2.95
JS1-12V-F JS1-12V-F
NAIS/Aromat
$2.49
PRD-7AG0-120 / 9-1393129-5 PRD-7AG0-120 / 9-1393129-5
TE Connectivity
$50.95
JS1-5V-F JS1-5V-F
Panasonic Electronics
$1.95
T75S5D112-12 T75S5D112-12
Potter and Brumfield/TYCO
$6.95
NA5W-K NA5W-K
Fujitsu
$1.49

$14.45 ea

10 Days Lead Time


# of units Price
5+ $14.45
25+ $13.35
100+ $12.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

General Purpose Blade Style Relay 240VAC 2P DPDT

Features

  • High capacity 12 Amp rated
  • LED indication
  • Push-to-test button
  • Transparent dust cover
  • 2-pole configuration
  • RoHS compliant
  • UL/cUL, CE approval

Technical Specifications

  • Product Type: General Purpose Relay
  • Control Voltage: 240 VAC
  • Configuration: Blade Terminals
  • Contact Rating: 2-Pole
  • Contact Form: DPDT (2 Form C)
  • Coil Type: Non Latching
  • Termination: Plug In
  • Manufacturer Series: GB
  • Minimum Operating Temperature: -40°C
  • Maximum Operating Temperature: 70°C
  • Mounting Type: Socketable
  • Harmonized Code: 8536.49.0075
  • ECCN: EAR99

Overview

Macromatic GB Series General Purpose Relays provide high reliability and durability for applications requiring an economical solution. These "ice cube" style relays are configured with Blade style terminals. They are rated for 20,000,000 mechanical operations. Even though it is compact in size, these relays provide up to 12 Amp contacts at various AC and DC coil voltage ratings.

Sockets for GB Series relays can be either DIN-rail or screw-mounted.



Report a problem
Suggest a product
Specification Value
Product TypeGeneral Purpose Relay
Coil Voltage240 VAC
ConfigurationBlade Terminals
Contact Rating2-Pole
Contact FormDPDT (2 Form C)
Coil TypeNon Latching
TerminationPlug In
Manufacturer SeriesGB
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
Mounting TypeSocketable


Report a problem
Suggest a product
Jameco Register
;