Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Gulf Electrics GD121238HB-Q(217) DC Brushless Fans

  • 120x120x38mm Tube Axial Fan 12 VDC Dual Ball Bearing 158.1CFM 52dBA 12" Wires
  • Jameco Part no.: 2499439
  • Manufacturer: Gulf Electrics
  • Manufacturer p/n: GD121238HB-Q(217)
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
OD1238-12HB OD1238-12HB
Orion Fans
$21.25
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $19.95
10+ $17.95
100+ $16.95

Request Larger Quantity Quote

120x120x38mm Tube Axial Fan 12 VDC Dual Ball Bearing 158.1CFM 52dBA 12" Wires

Features

  • Voltage Rating: 12 VDC
  • Height: 120 mm
  • Width: 120 mm
  • Depth: 38 mm
  • Air Flow (CFM): 158.1
  • Bearing: Dual Ball
  • Current Rating: 750 mA
  • Power Rating: 9 W
  • Agency Approvals: UL, CUL, TUV
  • Noise (dBA): 52
  • Termination: 12" Wires
  • Product Type: DC Fan
  • Speed: 4000 rpm

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The dual ball bearing system of the tube axial fan is designed to operate up to 4000 rpm.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;