*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1000+ | $6.95 |
| Specification | Value |
|---|---|
| Voltage Rating | 12 VDC |
| Height | 40 mm |
| Width | 40 mm |
| Depth | 20 mm |
| Air Flow (CFM) | 12 |
| Bearing | Ball |
| Current Rating | 250 mA |
| Agency Approvals | UL, CUL, CE |
| Noise (dBA) | 37.5 |
| Termination | 12" Wires |
| Power Rating | 3 W |
| Product Type | DC Fan |
| Speed | N/A |
| IP Rating | N/A |
| Maximum Pressure | N/A |
| Additional Feature | N/A |
| Motor Drive Type | N/A |
| Compliance | N/A |