Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Tube Axial Fan 60mm x 60mm x 10mm 12 VDC Dual Ball Bearing 17.3CFM 30dBA 12" Wires

  • Jameco Part no.: 2739047
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: GD126010LB (2F3CY)
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

$6.49 ea

18 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
200+ $6.49

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

60mm x 60mm x 10mm Tube Axial Fan 12 VDC Dual Ball Bearing 17.3CFM 30dBA 12" Wires

Features

  • Voltage Rating: 12 VDC
  • Height: 60 mm
  • Width: 60 mm
  • Depth: 10 mm
  • Air Flow (CFM): 17.3
  • Bearing: Dual Ball
  • Current Rating: 80 mA
  • Power Rating: 0.96 W
  • Agency Approvals: UL
  • Noise (dBA): 30
  • Termination: 12" Wires
  • Product Type: DC Fan
  • Speed: 3800 rpm
  • Maximum Pressure: 0.08 in.

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The dual ball bearing system of the tube axial fan is designed to operate up to 3800 rpm.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height60 mm
Width60 mm
Depth10 mm
Air Flow (CFM)17.3
BearingDual Ball
Current Rating800 mA
Agency ApprovalsUL
Noise (dBA)30
Termination12" Wires
Power Rating9.6 W
Product TypeDC Fan
Speed3800 rpm
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceN/A


Report a problem
Suggest a product
Jameco Register
;