Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Gulf Electrics GD128025MS-E (1F5) DC Brushless Fans

  • 12 Volt DC 80x80x25mm Brushless Tubeaxial Fan 27.5 CFM
  • Jameco Part no.: 2304943
  • Manufacturer: Gulf Electrics
  • Manufacturer p/n: GD128025MS-E (1F5)
  • HTS code: 8414.59.6590

TARIFF FEES REMOVED

You May Also Like
SC80-W2B SC80-W2B
Gardtec
$0.55
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

$5.95 ea

122 In Stock
More Available – 13 weeks

*Tariff Fees Removed
See cart for details.


# of units Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.29

Request Larger Quantity Quote

12 Volt DC 80x80x25mm Brushless Tubeaxial Fan 27.5 CFM

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 80 mm X 80 mm X 25 mm
  • Air flow: 27.5 CFM
  • Bearing type: Sleeve
  • Current: 160 mA
  • Power: 1.92 watts
  • Agency approvals: UL, CUL, CE
  • Noise: 27.5 dBA
  • Connections: (3) 12" wire leads, speed sensor

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating12 VDC
    Height80 mm
    Width80 mm
    Depth25 mm
    Air Flow (CFM)35
    BearingSleeve
    Current Rating160 mA
    Agency ApprovalsUL, CUL, CE
    Noise (dBA)27.5
    Termination12" Wires (3), speed sensor
    Power Rating1.92 W
    Product TypeDC Fan
    Speed2400 rpm
    IP RatingN/A
    Maximum PressureN/A
    Additional FeatureN/A
    Motor Drive TypeN/A
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;