Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Gulf Electrics GD248025EB-E (2I8) DC Brushless Fans

  • 24 Volt DC 80x80x25mm Brushless Tubeaxial Fan 54.5 CFM
  • Jameco Part no.: 2351543
  • Manufacturer: Gulf Electrics
  • Manufacturer p/n: GD248025EB-E (2I8)
  • HTS code: 8414.59.6590
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95

$8.95 ea

140 In Stock
More Available – 14 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request Larger Quantity Quote

24 Volt DC 80x80x25mm Brushless Tubeaxial Fan 54.5 CFM

Features

  • Voltage: 24 volts DC
  • Size (W x H x D): 80 mm X 80 mm X 25 mm
  • Air flow: 54.5 CFM<>
  • Bearing type: Dual Ball
  • Current: 140 mA
  • Power: 3.36 watts
  • Agency approvals: UL
  • Noise: 38.7 dBA
  • Connections: 12" wire leads

Overview

This 80x80x25mm tubeaxial fan features dual ball bearing and a brushless motor that operates at 24 VDC. Current consumption averages 140 mA, and the fan provides a typical airflow of 54.5 CFM at 38.4 dB(A).



Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height80 mm
Width80 mm
Depth25 mm
Air Flow (CFM)54.5
BearingDual Ball
Current Rating140 mA
Agency ApprovalsUL
Noise (dBA)38.7
Termination12" Wires
Power Rating3.36 W
Product TypeDC Fan
Speed3500 rpm
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;