Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Gulf Electrics GD481238HB-E(2I7) DC Brushless Fans

  • 120mm x 120mm x 38mm Tube Axial Fan 48VDC Dual Ball Bearing 235.4CFM 12" Wires
  • Jameco Part no.: 2358663
  • Manufacturer: Gulf Electrics
  • Manufacturer p/n: GD481238HB-E(2I7)
  • HTS code: 8414.59.6590
You May Also Like
OD1238-48HBXE OD1238-48HBXE
Orion Fans
$35.95
FF0948SHE FF0948SHE
Delta Electronics
$12.00
AD1248HB-F5B(N) AD1248HB-F5B(N)
ADDA Corporation
$9.00
A1238H48B A1238H48B
Mechatronics
$9.00
4715KL-07W-B30-E00 4715KL-07W-B30-E00
NMB Technologies
$14.95
MC48B3 MC48B3
Comair Rotron
$10.00
OD4028-48HHB OD4028-48HHB
Orion Fans
$14.25

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $20.59
5+ $18.69
25+ $16.98

Request Larger Quantity Quote

120mm x 120mm x 38mm Tube Axial Fan 48VDC Dual Ball Bearing 235.4CFM 12" Wires

Features

  • Voltage Rating: 48 VDC
  • Height: 120 mm
  • Width: 120 mm
  • Depth: 38 mm
  • Air Flow (CFM): 235.4
  • Bearing: Dual Ball
  • Current Rating: 750 mA
  • Power Rating: 36 W
  • Agency Approvals: UL
  • Noise (dBA): 64.9
  • Termination: 12" Wires
  • Product Type: DC Fan

Overview

Fans are a necessary component when you need to keep electronics cool or to keep the air flow moving. The dual ball bearing system of the tube axial fan is designed to operate up to 6000 rpm.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;