*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $24.95 |
| 5+ | $22.95 |
| 25+ | $20.95 |
| 50+ | $18.95 |
| Specification | Value |
|---|---|
| Voltage Rating | 12 VDC |
| Motor Speed @ Max. Efficiency (RPM) | 20 |
| Current @ Max. Efficiency (mA) | 250 |
| Torque @ Max. Efficiency (g-cm) | 3000 |
| Gear Ratio | 270:1 |
| Gear Case Size (Diameter x Length) (inch) | 1.40 x 0.80 |
| Motor Size (Diameter x Length) (inch) | 1.3 x 1.0 |
| Shaft Diameter | 0.23 in. |
| Shaft Length | 0.9 in. |
| Input Voltage Range | 3.0 VDC to 12 VDC |
| Terminal Type | Solder Tabs |
| Additional Feature | Plastic Gears |
| Shaft Style | D |