*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $2.95 |
| 5+ | $2.59 |
| 25+ | $2.35 |
| 100+ | $1.95 |
| 500+ | $1.75 |
| Specification | Value |
|---|---|
| Product Type | Binding Post |
| Gender | Female |
| Color | Black, Red |
| Mounting Type | Panel Mount |
| Body Material | ABS |
| Insulation | Yes |
| Insulation Material | ABS |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | N/A |
| Voltage Rating | N/A |
| Wire Gauge (AWG) | N/A |
| Termination | Screw |
| Length | 1.800 in. |
| Additional Feature | Breadboard style |