$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $39.90 |
| 5+ | $38.00 |
| 10+ | $36.30 |
| 20+ | $35.30 |
| Specification | Value |
|---|---|
| Output Voltage | 5 VDC |
| Output Current | 2.50 A |
| Power Rating | 29 W |
| AC Power Cord | NOT INCLUDED, RECOMMEND 189587 |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | DIN-5 Male |
| Output Connector Diameters | DIN-5 Male |
| Polarity | N/A |
| Agency Approvals | UL, CUL, TUV, CB, CE, FCC, EN, EAC |
| Maximum Input Current | 0.8 A |
| Additional Output Voltages (VDC) | 15 VDC, -15 VDC |
| Number of Outputs | 3 |
| Length | 4.23 in. |
| Width | 2.64 in. |
| Height | 1.42 in. |
| Efficiency | 80.5% |
| Minimum Isolation Voltage | 4242V |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Product Note | Level VI |
| Color | Black |
| Type | Auto Switching SMPS |
| Style | Desktop |
| Output Voltage (Channel 1) | 5 VDC |
| Output Current (Channel 1) | 2.5 A |
| Output Voltage (Channel 2) | 15 VDC |
| Output Current (Channel 2) | 0.8 A |
| Output Voltage (Channel 3) | -15 VDC |
| Output Current (Channel 3) | 0.3 A |
| Manufacturer Series | GP25B |
| IP Rating | N/A |
| Compliance | Compliance Docs |