Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Macromatic GR024D2T Industrial Automation General Purpose Relays

  • General Purpose Round Style Relay 24VDC 2P DPDT without Push-to-Test Button
  • Jameco Part no.: 2770231
  • Manufacturer: Macromatic
  • Manufacturer p/n: GR024D2T
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.49.0075
You May Also Like
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
Jameco ValuePro
$2.95
JS1-12V-F JS1-12V-F
NAIS/Aromat
$2.49
PRD-7AG0-120 / 9-1393129-5 PRD-7AG0-120 / 9-1393129-5
TE Connectivity
$50.95
JS1-5V-F JS1-5V-F
Panasonic Electronics
$1.95
T75S5D112-12 T75S5D112-12
Potter and Brumfield/TYCO
$6.95
NA5W-K NA5W-K
Fujitsu
$1.49

$13.15 ea

400 ship on Sep. 18


# of units Price
12+ $13.15
48+ $12.45
100+ $11.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 12

General Purpose Round Style Relay 24VDC 2P DPDT without Push-to-Test Button

Features

  • High Capacity 10 Amp rated
  • LED indication
  • Without Push-to-test button
  • Transparent dust cover
  • 2-pole configuration
  • RoHS compliant
  • UL/cUL, CE approval

Technical Specifications

  • Product Type: General Purpose Relay
  • Control Voltage: 24 VDC
  • Configuration: Round Style
  • Contact Rating: 2-Pole
  • Contact Form: DPDT (2 Form C)
  • Coil Type: Non Latching
  • Additional Feature: Lighted Indicator
  • Termination: Plug In, 8 Pin (Octal)
  • Manufacturer Series: GR
  • Minimum Operating Temperature: -40°C
  • Maximum Operating Temperature: 55°C
  • Mounting Type: Socketable
  • Harmonized Code: 8536.49.0075
  • ECCN: EAR99

Overview

Macromatic GR Series General Purpose Relays provide high reliability and durability for applications requiring an economical solution. These "ice cube" style relays are configured with octal (round) style terminals and are rated for 10,000,000 mechanical operations. Even though it is compact in size, these relays provide up to 10 Amp contacts at various AC and DC coil voltage ratings.

Sockets for GR Series relays can be either DIN-rail or screw-mounted.



Report a problem
Suggest a product
Specification Value
Product TypeGeneral Purpose Relay
Coil Voltage24 VDC
ConfigurationRound Style
Contact Rating2-Pole
Contact FormDPDT (2 Form C)
Coil TypeNon Latching
Additional FeatureLighted Indicator
TerminationPlug In, 8 Pin (Octal)
Manufacturer SeriesGR
Minimum Operating Temperature-40°C
Maximum Operating Temperature55°C
Mounting TypeSocketable


Report a problem
Suggest a product
Jameco Register
;