Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL GS18B09-P1J AC to DC Desktop Power Supplies

  • POWER SUPPLY,TABLE TOP,REGULATED,18 WATT,9VDC@2A,F2,2.1X5.5MM,WITH O CORD,UL/TUVDC@CE
  • Jameco Part no.: 1940310
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: GS18B09-P1J
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
GST18A09-P1J GST18A09-P1J
MEAN WELL
$14.10
GST18B09-P1J GST18B09-P1J
MEAN WELL
$14.10
TR9CA2000C12CP-Y(R) TR9CA2000C12CP-Y(R)
Globtek
$19.00
PSU25A-13-R PSU25A-13-R
Jameco ReliaPro
$35.95
TR9CE1250LCP-Y-MED(R) TR9CE1250LCP-Y-MED(R)
Globtek
$26.95
TR9CI2100LCP-Y-MED-R TR9CI2100LCP-Y-MED-R
Globtek
$46.95
TJ-045518 TJ-045518
Jameco ReliaPro
$10.95
ADP-12GB-2.5 ADP-12GB-2.5
Delta Electronics
$2.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $11.95
10+ $10.95

Request Larger Quantity Quote

2-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

9 Volts @ 2.0 Amps

Features:
  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 90-264VAC @ 47-63Hz
  • Size: 3.1"L x 2.1"W x 1.3"H
  • Weight: 0.5 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 6 feet
  • AC input cord not included (Recommended: 189587)
  • Agency approvals: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product
    Jameco Register
    ;