Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Globtek TR9CI2100LCP-Y-MED-R AC to DC Desktop Power Supplies

  • Desktop Power Adapter Medical 50 Watt 24VDC 2100mA 2.5x5.5mm Plug
  • Jameco Part no.: 230798
  • Manufacturer: Globtek
  • Manufacturer p/n: TR9CI2100LCP-Y-MED-R
You May Also Like
2500.072 2500.072
Quail Electronics
$6.95
YS50-2402500-D1L-C14 YS50-2402500-D1L-C14
Yingjiao
$12.95
GST90A15-P1M GST90A15-P1M
MEAN WELL
$30.80
GST90A19-P1M GST90A19-P1M
MEAN WELL
$30.80
GST90A24-P1M GST90A24-P1M
MEAN WELL
$30.80
GST120A15-R7B GST120A15-R7B
MEAN WELL
$44.70
GST120A20-R7B GST120A20-R7B
MEAN WELL
$44.70

$46.95 ea

7 In Stock
More Available – 29 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $46.95
5+ $44.95
25+ $42.95

Request Larger Quantity Quote

50.4W AC-to-DC Regulated Medical Switching Table-Top Power Supply

24 Volts @ 2.1 Amps

Features:

  • Input Voltage: 100-240VAC @ 50-60Hz
  • 3-wire AC input
  • Leakage current: 0.1mA max.
  • Line regulation: ± 5%
  • Load regulation: ± 5%
  • Isolation voltage: 4000VAC
  • Ripple and noise: 1% or 100mV, whichever is smaller
  • DC cord length: 6 feet
  • AC cord not included (Recommend P/N 2271575)
  • Size: 4.64"L x 2.36"W x 1.29"H
  • Certifications: UL, CSA, TUV, CE


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current2.10 A
Power Rating50.4 W
AC Power CordNOT INCLUDED, RECOMMEND 2271759
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CSA, TUV, CE
Maximum Input Current2.1 A
Additional Output Voltages (VDC)N/A
Number of Outputs1
Length2.9 in.
Width2 in.
Height1.6 in.
ColorBlack
TypeAuto Switching SMPS
StyleDesktop
Manufacturer SeriesTR9C
IP RatingN/A


Report a problem
Suggest a product
Jameco Register
;