Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL GS18B24-P1J AC to DC Desktop Power Supplies

  • Power Supply Table Top Regulated 18 Watt [email protected] F2 2.1X5.5mm UL/CUL/TuVDC@Ce/CE/CEc
  • Jameco Part no.: 1940352
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: GS18B24-P1J
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
GST18B24-P1J GST18B24-P1J
MEAN WELL
$14.10
GC30U-0P1J GC30U-0P1J
MEAN WELL
$37.60
GC30U-11P1J GC30U-11P1J
MEAN WELL
$37.60
GC30U-1P1J GC30U-1P1J
MEAN WELL
$37.60
GC30U-2P1J GC30U-2P1J
MEAN WELL
$37.60
GC30U-4P1J GC30U-4P1J
MEAN WELL
$37.60
GC30U-5P1J GC30U-5P1J
MEAN WELL
$37.60

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $11.95
10+ $10.95

Request Larger Quantity Quote

2-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

24 Volts @ 0.75 Amps

Features:
  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 100-240VAC @ 50-60Hz
  • Size: 3.1"L x 2.1"W x 1.3"H
  • Weight: 0.5 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 6 feet
  • AC input cord not included (Recommended: 189587)
  • Agency approvals: UL/CSA/TUV/CEC

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product
    Jameco Register
    ;