Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL GS60A07-P1J AC to DC Desktop Power Supplies

  • AC to DC Power Supply Table Top Single Output 7.5 Volt 6 Amp 45 Watt
  • Jameco Part no.: 2103118
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: GS60A07-P1J
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
GST60A07-P1J GST60A07-P1J
MEAN WELL
$19.40
TR9CA2000C12CP-Y(R) TR9CA2000C12CP-Y(R)
Globtek
$19.00
GST40A05-P1J GST40A05-P1J
MEAN WELL
$17.90
GST40A07-P1J GST40A07-P1J
MEAN WELL
$17.90
GST40A09-P1J GST40A09-P1J
MEAN WELL
$17.90
GST60A05-P1J GST60A05-P1J
MEAN WELL
$19.40

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $18.95
10+ $16.95

Request Larger Quantity Quote

45W AC-DC Single Output Desktop Power Supply


7.5 Volts @ 6 Amps

Features:
  • Universal AC input / Full range
  • 3 pole AC inlet IEC320-C14
  • Protections: Short circuit / Overload / Over voltage/ Over temperature
  • Fully enclosed plastic case
  • Approvals: UL / CUL / TUV / BSMI / CCC / CB / FCC / CE
  • Class I power ( with earth pin)
  • Pass LPS
  • LED indicator for power on
  • No load power consumption<0.3W
  • ENERGY STAR level V compliant
  • Meet EISA 2007(Energy Independence and Security Act)
  • AC cord not included (recommend P/N 38050)
  • 2 years warranty


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;