Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL GST40A05-P1J AC to DC Desktop Power Supplies

  • 5 Volt 5 Amp 25 Watt 3-Wire Regulated Switching Desktop Power Adapter 2.1mm Plug Level VI
  • Jameco Part no.: 2224278
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: GST40A05-P1J
  • NCNR (Non-Cancelable, Non-Returnable)

$$ Lowest Prices on MEAN WELL

You May Also Like
2500.072 2500.072
Quail Electronics
$6.95
GST120A24-P1M GST120A24-P1M
MEAN WELL
$44.70
TR9CA2000C12CP-Y(R) TR9CA2000C12CP-Y(R)
Globtek
$19.00
GST40A07-P1J GST40A07-P1J
MEAN WELL
$17.90
GST40A09-P1J GST40A09-P1J
MEAN WELL
$17.90
GST60A05-P1J GST60A05-P1J
MEAN WELL
$19.40
GST60A07-P1J GST60A07-P1J
MEAN WELL
$19.40

$17.90 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $17.90
5+ $17.00
10+ $16.30
20+ $15.80

Request Larger Quantity Quote

5 Volt 5 Amp 25 Watt Regulated Switching Table Top Power Supply

5V @ 5A

Features:

  • Output voltage: 5 Volts
  • Output current: 5 Amps
  • Output power: 25 Watts
  • Output connector: 2.1 x 5.5mm Cylindrical Female
  • Input voltage: 90-264 VAC @ 47-63 Hz
  • LED indicator
  • Size: 4.92" x 1.97" x 1.24"
  • Case color: Black
  • DC output cord length: 3.3 feet
  • AC input cord length: Not included (Recommended: 2271575)
  • Weight: 0.62 lbs.
  • Energy Efficiency Level VI
  • Agency approvals: UL/CUL/TUV/BSMI/CCC/FCC/CE

Overview



Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current5 A
Power Rating25 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC, CCC
Maximum Input Current1 A
Additional Output Voltages (VDC)N/A
Number of Outputs1
Length4.92 in.
Width1.97 in.
Height1.24 in.
Efficiency84.5%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching SMPS
StyleDesktop
Manufacturer SeriesGST40A
IP RatingN/A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;