Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL GSM120B48-R7B Medical AC to DC Desktop Power Supplies

  • AC to DC Switching Medical Desktop Power Adapter Single Output 48 Volts 2.5 Amps 120 Watts
  • Jameco Part no.: 2214328
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: GSM120B48-R7B
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9520

$$ Lowest Prices on MEAN WELL

You May Also Like
TR9CE1250LCP-Y-MED(R) TR9CE1250LCP-Y-MED(R)
Globtek
$26.95
GSM40A05-P1J GSM40A05-P1J
MEAN WELL
$21.70
GSM40A07-P1J GSM40A07-P1J
MEAN WELL
$21.70
GSM40A09-P1J GSM40A09-P1J
MEAN WELL
$21.70
GSM40A12-P1J GSM40A12-P1J
MEAN WELL
$21.70
GSM40A15-P1J GSM40A15-P1J
MEAN WELL
$21.70

$51.30 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $51.30
5+ $48.90
10+ $46.70
20+ $45.40

Request Larger Quantity Quote

AC to DC Switching Medical Table Top Power Supply Single Output 48 Volts 2.5 Amps 120 Watts

48 Volts @ 2.5 Amps

Specifications

  • Output Power (W): 120
  • Size (L x W x H) inches: 6.6 X 2.7 X 1.4
  • Ripple & Noise (mV p-p): 240
  • Load Regulation (±): 2.5%
  • Line Regulation (±): 1%
  • Efficiency: 91.5%
  • Agency Approvals: UL/CUL/CE/FCC/TUV/CB
  • Frequency Range: 47 ~ 63 Hz
  • Universal AC input / Full range
  • Low leakage current < 50 amps
  • Protections: short circuit, over voltage, overload
  • 2 pole AC inlet IEC320-C8
  • AC power cord not included (recommend 2-Conductor power cord P/N 189587)
  • Fully enclosed plastic case
  • Medical safety approved(2 x MOPP between primary and secondary)
  • Class II power (w/o ground pin)
  • LED indicates power on
  • No load power consumption < 0.1 watts
  • ERP step 2 compliant (level V)
  • Meets EISA 2007 Energy Independence and Security Act
  • Optional lock type DC plug
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current2.50 A
Power Rating120 W
AC Power CordNOT INCLUDED, RECOMMEND 189587
Manufacturer SeriesGSM120
Additional Output Voltages (VDC)N/A
Input Voltage80 VAC to 264 VAC
Efficiency91.5%
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.40 A
Output Connector TypeDIN-4 Male
Output Connector DiametersDIN-4 Male
PolarityN/A
Number of Outputs1
PackagingCarton
Product TypeAC to DC Power Supply SMPS
Minimum Isolation Voltage4000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Length6.57 in.
Width2.64 in.
Height1.38 in.
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC, UKCA
ColorBlack
TypeSwitching
StyleDesktop
Product NoteLevel VI
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;