Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL GSM40A15-P1J Medical AC to DC Desktop Power Supplies

  • 15V 2670mA 40W Class 2 AC-DC Single Output Medical Power Supply with 2.1mm Plug
  • Jameco Part no.: 2189687
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: GSM40A15-P1J
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
TR9CE1250LCP-Y-MED(R) TR9CE1250LCP-Y-MED(R)
Globtek
$26.95
GSM40A05-P1J GSM40A05-P1J
MEAN WELL
$21.70
GSM40A07-P1J GSM40A07-P1J
MEAN WELL
$21.70
GSM40A09-P1J GSM40A09-P1J
MEAN WELL
$21.70
GSM40A12-P1J GSM40A12-P1J
MEAN WELL
$21.70
GSM40A18-P1J GSM40A18-P1J
MEAN WELL
$21.70

$21.70 ea

10 In Stock
More Available – 14 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $21.70
5+ $20.60
10+ $19.70
20+ $19.20

Request Larger Quantity Quote

40 Watt AC-DC Single Output Medical Power Supply

15 Volts @ 2.67 Amps

Features

  • Universal AC input / Full range
  • 3 pole AC inlet IEC320-C14
  • 3-conductor AC power cord not included (recommend p/n: 2271575)
  • High efficiency up to 91%
  • Low leakage current <100uA
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Medical safety approved (MOPP level)
  • Class I power (with earth pin)
  • LED indicator for power on
  • No load power consumption<0.1W
  • ErP step2 compliant (level V)
  • Meet EISA 2007 (Energy Independence and Security Act)
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current2.67 A
Power Rating40 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Manufacturer SeriesGSM40
Additional Output Voltages (VDC)N/A
Input Voltage80 VAC to 264 VAC
Efficiency88.5%
Input Frequency47 Hz to 63 Hz
Maximum Input Current1 A
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
PackagingCarton
Product TypeAC to DC Power Supply SMPS
Minimum Isolation Voltage4000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Length4.92 in.
Width1.97 in.
Height1.24 in.
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC, UKCA
ColorBlack
TypeSwitching
StyleDesktop
Product NoteLevel VI
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;