[4751 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $83.80 |
| 5+ | $79.80 |
| 10+ | $76.30 |
| 20+ | $74.10 |
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 4.60 A |
| Power Rating | 221 W |
| AC Power Cord | NOT INCLUDED, RECOMMEND 189587 |
| Manufacturer Series | GSM220 |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage | 80 VAC to 264 VAC |
| Efficiency | 94.5% |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 4 A |
| Output Connector Type | DIN-4 Male |
| Output Connector Diameters | DIN-4 Male |
| Polarity | N/A |
| Number of Outputs | 1 |
| Packaging | Carton |
| Product Type | AC to DC Power Supply SMPS |
| Minimum Isolation Voltage | 4000V |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Length | 8.27 in. |
| Width | 3.35 in. |
| Height | 1.81 in. |
| Agency Approvals | UL, CUL, TUV, CB, CE, FCC, EN, EAC, UKCA |
| Color | Black |
| Type | Switching |
| Style | Desktop |
| Product Note | Level VI |
| Compliance | Compliance Docs |