Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL GSM90A15-P1M Medical AC to DC Desktop Power Supplies

  • AC to DC Switching Medical Desktop Power Adapter 15 Volts 6.0 Amps 90 Watts
  • Jameco Part no.: 2239568
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: GSM90A15-P1M
  • HTS code: 8504.40.9520

$$ Lowest Prices on MEAN WELL

You May Also Like
2500.072 2500.072
Quail Electronics
$6.95
TR9CI2100LCP-Y-MED-R TR9CI2100LCP-Y-MED-R
Globtek
$46.95
GST90A15-P1M GST90A15-P1M
MEAN WELL
$30.80
GST90A19-P1M GST90A19-P1M
MEAN WELL
$30.80
GST90A24-P1M GST90A24-P1M
MEAN WELL
$30.80
GST120A15-R7B GST120A15-R7B
MEAN WELL
$44.70
GST120A20-R7B GST120A20-R7B
MEAN WELL
$44.70
Price Reduced

$35.00 ea

35 In Stock

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $35.00
5+ $33.30
10+ $31.80
20+ $30.90

Request Larger Quantity Quote

AC to DC Switching Medical Table Top Power Supply 15 Volts 6.0 Amps 90 Watts

15 Volts @ 4.74 Amps

Specifications

  • Output Power (W): 90
  • Size (L x W x H) inches: 5.7 X 2.4 X 1.3
  • Ripple & Noise (mV p-p): 180
  • Load Regulation (±): 4%
  • Line Regulation (±): 1%
  • Efficiency: 89%
  • Agency Approvals: UL/CUL/CE/FCC/TUV
  • Frequency Range: 47 ~ 63 Hz
  • Voltage Range: 80 ~ 264 VAC
  • Universal AC input / Full range
  • Energy efficiency level VI
  • Built in active PFC function
  • Low leakage current < 100 uA
  • Protections: short circuit, over voltage, overload, over temperature
  • Fanless design with -30~+70 °:C
  • 3 pole AC inlet IEC320-C14
  • Plug: 4 pin DIN
  • Suitable for BF application with appropriate system consideration
  • Medical safety approved (2 x MOPP between primary and secondary)
  • Class I power (with ground pin)
  • LED indicates power on
  • No load power consumption < 0.15 watts
  • Meets EISA 2007 Energy Independence and Security Act
  • 100% full load burn in test
  • Fully enclosed plastic case
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage15 VDC
    Output Current6 A
    Power Rating90 W
    AC Power CordNOT INCLUDED, RECOMMEND 2271575
    Manufacturer SeriesGSM90
    Additional Output Voltages (VDC)N/A
    Input Voltage80 VAC to 264 VAC
    Efficiency89%
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current1.30 A
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    PackagingCarton
    Product TypeAC to DC Power Supply SMPS
    Minimum Isolation Voltage4000V
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature70°C
    Length5.71 in.
    Width2.36 in.
    Height1.26 in.
    Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC, UKCA
    ColorBlack
    TypeSwitching
    StyleDesktop
    Product NoteLevel VI
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;