Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL GSM90B12-P1M Medical AC to DC Desktop Power Supplies

  • Medical AC to DC Switching Desktop Power Adapter 12 Volts 6.67 Amps 80.04 Watts
  • Jameco Part no.: 2210466
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: GSM90B12-P1M
  • HTS code: 8504.40.9520

Overstocked Product - Price Reduced

TARIFF FEES REMOVED

CLOSEOUT

You May Also Like
TR9CE1250LCP-Y-MED(R) TR9CE1250LCP-Y-MED(R)
Globtek
$26.95
GSM40A05-P1J GSM40A05-P1J
MEAN WELL
$21.70
GSM40A07-P1J GSM40A07-P1J
MEAN WELL
$21.70
GSM40A09-P1J GSM40A09-P1J
MEAN WELL
$21.70
GSM40A12-P1J GSM40A12-P1J
MEAN WELL
$21.70
GSM40A15-P1J GSM40A15-P1J
MEAN WELL
$21.70
Closeout

$33.60 ea

30 In Stock

*Tariff Fees Removed
See cart for details.


# of units Price
1+ $33.60
5+ $30.60
25+ $29.70

Request Larger Quantity Quote

Medical AC to DC Switching Table Top Power Supply 12 Volts 6.67 Amps 80.04 Watts

12 Volts @ 6.67 Amps

Specifications

  • Output Power (W): 80.04
  • Size (L x W x H) inches: 5.71 X 2.36 X 1.26
  • Ripple & Noise (mV p-p): 120
  • Load Regulation (±): 5%
  • Line Regulation (±): 1%
  • Efficiency: 88%
  • Agency Approvals: UL/CUL/CE/FCC/TUV
  • Universal AC input / Full range
  • Built in active PFC function, PF>0.91
  • Protections: short circuit, over voltage, over temperature, overload
  • 2 pole AC inlet IEC320-C8
  • Fully enclosed plastic case
  • Medical safety approved(2 x MOPP between primary and secondary)
  • Class II power (w/o ground pin)
  • LED indicates power on
  • No load power consumption < 0.15 watts
  • ERP step 2 compliant (level V)
  • Meets EISA 2007 Energy Independence and Security Act
  • 100% full load burn in tested
  • 3 year warranty
  • DC cord length: 3.3 feet
  • AC power cord not included (recommend 6 ft. 2-Conductor AC power cord P/N 189587)


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current6.67 A
Power Rating80 W
AC Power CordNOT INCLUDED, RECOMMEND 189587
Manufacturer SeriesGSM90
Additional Output Voltages (VDC)N/A
Input Voltage80 VAC to 264 VAC
Efficiency88%
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.30 A
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
PackagingCarton
Product TypeAC to DC Power Supply SMPS
Minimum Isolation Voltage4000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Length5.71 in.
Width2.36 in.
Height1.26 in.
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC, UKCA
ColorBlack
TypeSwitching
StyleDesktop
Product NoteLevel VI
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;