Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL GST60A24-P1J AC to DC Desktop Power Supplies

  • MEAN WELL GST60A24-P1J 60W 24V AC to DC Desktop Switching Power Supply
  • Jameco Part no.: 2224411
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: GST60A24-P1J
  • HTS code: 8504.40.9520

$$ Lowest Prices on MEAN WELL

You May Also Like
2500.072 2500.072
Quail Electronics
$6.95
TR9CI2100LCP-Y-MED-R TR9CI2100LCP-Y-MED-R
Globtek
$46.95
GST90A15-P1M GST90A15-P1M
MEAN WELL
$30.80
GST90A19-P1M GST90A19-P1M
MEAN WELL
$30.80
GST90A24-P1M GST90A24-P1M
MEAN WELL
$30.80
GST120A15-R7B GST120A15-R7B
MEAN WELL
$44.70
GST120A20-R7B GST120A20-R7B
MEAN WELL
$44.70

$19.40 ea

132 In Stock
180 ship on Oct. 30

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $19.40
5+ $18.50
10+ $17.60
20+ $17.10

Request Larger Quantity Quote

MEAN WELL GST60A24-P1J 60W 24V AC to DC Desktop Switching Power Supply

  • Brand: MEAN WELL
  • Manufacturer: MEAN WELL
  • Manufacturer Part Number: GST60A24-P1J
  • Jameco Part Number: 2224411
  • Series: GST60A
  • Product Type: AC to DC Desktop Power Supply

Key Specifications

SpecificationValue
Output Voltage24 VDC
Output Current2.50 A
Output Power60 W
Input Voltage90 VAC to 264 VAC
Output Connector2.1 x 5.5 mm cylindrical female, center positive
Energy Efficiency LevelLevel VI
Dimensions (L x W x H)4.92 x 1.97 x 1.24 inches
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EAC, BSMI, CCC

The MEAN WELL GST60A24-P1J is a 60-watt regulated switching desktop power supply that delivers 24 VDC at up to 2.5 A through a 2.1 x 5.5 mm center-positive cylindrical connector with a 6-foot DC output cord. It accepts a wide-range AC input of 90 to 264 VAC at 47 to 63 Hz, supporting use with standard North American and international mains voltages when a compatible AC input cord is connected. The adapter meets Energy Efficiency Level VI requirements and carries agency approvals listed by MEAN WELL including UL, CUL, TUV, CB, CE, FCC, EAC, BSMI, and CCC.

Key Features and Benefits

  • Wide-range AC input (90 to 264 VAC, 47 to 63 Hz) - Supports use with standard North American and many international mains voltages without manual switching, when a compatible AC input cord is used.
  • Regulated 24 VDC output at up to 2.5 A (60 W) - Provides a stable, regulated DC supply for equipment requiring 24 V within the manufacturer's stated current limits.
  • Energy Efficiency Level VI rated - Meets current U.S. Department of Energy external power supply efficiency requirements, helping reduce no-load and average active-mode energy consumption.
  • 2.1 x 5.5 mm center-positive cylindrical output connector - Mates with the widely used 2.1 mm barrel jack standard found on many industrial and consumer devices; confirm connector polarity and dimensions against your equipment before use.
  • 6-foot DC output cord - Provides reach from the adapter to the powered device without requiring an extension.
  • LED power indicator - Provides a quick visual confirmation that the adapter is energized and outputting power.
  • 3000 V minimum input-to-output isolation voltage - Supports galvanic isolation between AC input and DC output within the manufacturer's stated limits.
  • Operating temperature range: -30 °C to 70 °C - Supports deployment in a range of ambient temperature environments within the manufacturer's stated limits.
  • Compact desktop form factor (4.92 x 1.97 x 1.24 inches, 0.67 lbs.) - Fits on a bench or desktop without occupying significant space; lightweight for portable or semi-portable setups.
  • Agency approvals listed by MEAN WELL: UL, CUL, TUV, CB, CE, FCC, EAC, BSMI, CCC - Supports compliance documentation requirements for products sold in multiple markets; verify applicable approvals for your specific application.
  • AC input cord not included - Allows selection of the appropriate regional AC power cord for the intended deployment location; a compatible cord is required before use.

Applications

  • Industrial automation equipment requiring 24 VDC power
  • LED lighting systems and drivers
  • Robotics and motion control systems
  • Test benches and laboratory instruments
  • Networking and communications equipment
  • DIY electronics and prototyping projects
  • Point-of-sale and embedded computing systems

Specifications

SpecificationValue
Output Voltage24 VDC
Output Current2.50 A
Output Power60 W
Number of Outputs1
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.4 A
Efficiency90.5 %
Energy Efficiency LevelLevel VI
Output Connector TypeCylindrical female
Output Connector Diameters2.1 mm x 5.5 mm
PolarityCenter positive
DC Output Cord Length6 feet
AC Input CordNot included
Minimum Isolation Voltage3000 V
Minimum Operating Temperature-30 °C
Maximum Operating Temperature70 °C
LED IndicatorYes
TypeAuto switching SMPS
StyleDesktop
Manufacturer SeriesGST60A
Length4.92 inches
Width1.97 inches
Height1.24 inches
Weight0.67 lbs.
ColorBlack
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EAC, BSMI, CCC

Customer Questions

Is an AC power cord included with the GST60A24-P1J?

No. The AC input cord is not included. A compatible AC power cord appropriate for your region is required before use. Jameco carries compatible cords - refer to the product page for a recommended option.

What output connector does this adapter use?

The GST60A24-P1J uses a 2.1 x 5.5 mm cylindrical female connector with center-positive polarity. Confirm that your equipment uses a matching 2.1 mm center-positive barrel jack before connecting.

Can this power supply be used with 240 VAC mains?

Yes. The adapter accepts input voltages from 90 to 264 VAC at 47 to 63 Hz, which covers both 120 VAC and 240 VAC mains. A region-appropriate AC input cord is required and is not included.

What is the maximum load current this adapter can supply?

The rated maximum output current is 2.5 A at 24 VDC, for a total output power of 60 W. Do not exceed the manufacturer's stated output current rating.

What certifications does the GST60A24-P1J carry?

Agency approvals listed by MEAN WELL for this product include UL, CUL, TUV, CB, CE, FCC, EAC, BSMI, and CCC. Refer to the datasheet and MEAN WELL compliance documentation for details on applicable standards.

Customer Concerns

I am not sure if the output connector will fit my device.

The adapter uses a 2.1 x 5.5 mm cylindrical female connector with center-positive polarity. This is a common barrel jack size, but dimensions and polarity vary by device. Verify the inner diameter, outer diameter, and polarity of your equipment's power jack against these specifications before use.

I am concerned that 60 W may not be enough for my application.

The GST60A24-P1J is rated for a maximum of 2.5 A at 24 VDC (60 W total). Before selecting this adapter, calculate the total power draw of your connected load, including any startup or peak current requirements, and confirm it falls within the manufacturer's stated output limits.

I need to confirm this adapter will work in my country.

The adapter accepts 90 to 264 VAC at 47 to 63 Hz, which covers a wide range of international mains voltages. However, the AC input cord is not included. You will need to source a compatible cord with the appropriate plug type for your region. Verify local regulatory requirements for your specific application.



Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current2.50 A
Power Rating60 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC, CCC
Maximum Input Current1.4 A
Additional Output Voltages (VDC)N/A
Number of Outputs1
Length4.92 in.
Width1.97 in.
Height1.24 in.
Efficiency90.5%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching SMPS
StyleDesktop
Manufacturer SeriesGST60A
IP RatingN/A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;