[193 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $30.80 |
| 5+ | $29.30 |
| 10+ | $28.00 |
| 20+ | $27.20 |
| Specification | Value |
| Output Voltage | 15 VDC |
| Output Current | 6 A |
| Output Power | 90 W |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector | 2.5 x 5.5 mm barrel, center positive |
| Energy Efficiency Level | VI |
| Operating Temperature | -30 to 70 °C |
The MEAN WELL GST90A15-P1M is a 15 VDC, 6 A, 90 W regulated switching desktop power adapter from the GST90A series, designed for use with information technology equipment (ITE) and a wide range of 15 V DC-powered devices. It accepts a universal AC input of 90 to 264 VAC at 47 to 63 Hz, supporting use across multiple AC mains standards within the manufacturer's stated input range. The adapter features a 2.5 x 5.5 mm center-positive barrel output connector, a 3.3-foot DC output cord, and an LED power indicator, and meets Energy Efficiency Level VI requirements. Note: the AC input cord is not included.
| Specification | Value |
| Output Voltage | 15 VDC |
| Output Current | 6 A |
| Output Power | 90 W |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 1.3 A |
| Output Connector Type | Cylindrical (barrel) female |
| Output Connector Diameters | 2.5 mm inner x 5.5 mm outer |
| Polarity | Center positive |
| DC Output Cord Length | 3.3 ft |
| AC Input Cord | Not included |
| Efficiency | 89.5 % |
| Energy Efficiency Level | VI |
| Minimum Isolation Voltage | 3,000 V |
| Minimum Operating Temperature | -30 °C |
| Maximum Operating Temperature | 70 °C |
| Number of Outputs | 1 |
| Type | Auto switching SMPS |
| Style | Desktop (table-top) |
| Length | 5.71 in. |
| Width | 2.36 in. |
| Height | 1.26 in. |
| Weight | 1.37 lbs. |
| Color | Black |
| Manufacturer Series | GST90A |
| Agency Approvals | UL, CUL, TUV, CB, CE, FCC, EN, EAC, CCC, BSMI |
No. The AC input cord is not included with this adapter. A compatible cord is available separately; refer to Jameco part 2271575 as a recommended option.
The GST90A15-P1M uses a 2.5 mm inner diameter by 5.5 mm outer diameter cylindrical (barrel) female connector with center-positive polarity. Verify that your equipment's input jack matches this connector size and polarity before connecting.
The GST90A15-P1M accepts an input range of 90 to 264 VAC at 47 to 63 Hz, which covers both common 110 V and 220 V AC mains voltages within those limits. Confirm that your local mains voltage and frequency fall within this range before use.
The GST90A15-P1M is rated for operation from -30 °C to 70 °C. Note that output power derating may apply at elevated temperatures; consult the manufacturer's datasheet for derating curves.
According to information listed on multiple product sources, the GST90A15-P1M includes built-in protections for short circuit, overload, over voltage, and over temperature conditions. Refer to the manufacturer's datasheet for protection behavior and recovery methods.
The output connector is a 2.5 mm inner by 5.5 mm outer barrel jack with center-positive polarity. Before purchasing, measure or confirm your equipment's DC input jack inner diameter, outer diameter, and polarity to verify compatibility. Using a mismatched connector or incorrect polarity may damage connected equipment.
Yes, the AC input cord is sold separately. Jameco lists part 2271575 as a recommended compatible cord. Confirm that any cord you use is rated for the AC mains voltage and current in your installation.
Agency approvals listed by Jameco for this product include UL, CUL, TUV, CB, CE, FCC, EN, EAC, CCC, and BSMI. Review the manufacturer's compliance documentation and datasheet to confirm which specific approvals apply to your target market and application.
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 6 A |
| Power Rating | 90 W |
| AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.5mm x 5.5mm |
| Polarity | Center Positive |
| Agency Approvals | UL, CUL, TUV, CB, CE, FCC, EN, EAC, CCC |
| Maximum Input Current | 1.3 A |
| Additional Output Voltages (VDC) | N/A |
| Number of Outputs | 1 |
| Length | 5.71 in. |
| Width | 2.36 in. |
| Height | 1.26 in. |
| Efficiency | 89.5% |
| Minimum Isolation Voltage | 3000V |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Product Note | Level VI |
| Color | Black |
| Type | Auto Switching SMPS |
| Style | Desktop |
| Manufacturer Series | GST90A |
| IP Rating | N/A |
| Compliance | Compliance Docs |