Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

SPEED Wiring Products HA-03-0606 Headers and PCB Receptacles

  • Pre-Assembled Connector Set .093 Molex 3 Circuit 250 Volt 7A 18 AWG UL1015 Wire 6"
  • Jameco Part no.: 2360431
  • Manufacturer: SPEED Wiring Products
  • Manufacturer p/n: HA-03-0606
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.69.8000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CA-02-03 CA-02-03
SPEED Wiring Products
$25.65
CA-02-06 CA-02-06
SPEED Wiring Products
$28.75
CA-02-12 CA-02-12
SPEED Wiring Products
$31.65
CA-04-03 CA-04-03
SPEED Wiring Products
$35.45
CA-04-06 CA-04-06
SPEED Wiring Products
$37.45
CA-04-12 CA-04-12
SPEED Wiring Products
$39.45
Price Reduced

$11.35 ea

152 ship on Oct. 2


# of units Price
25+ $11.35
100+ $10.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25

Pre-Assembled Connector Set .093 Molex 3 Circuit 250 Volt 7A 18 AWG UL1015 Wire 6"

Features

Molex Standard .093 Series Compact Connectors.

Connector Specification:
  • Molex .093 Series
  • Circuit count = 3
  • Color = White/Natural
  • Material = Nylon Plastic
  • Assembly #: HA-03-0606
  • Connector 1: 03-09-2032
  • Connector 2: 03-09-1032
Wire Specifications:
  • 18 AWG
  • UL 1015
  • 600 VAC, 105 degrees C
  • Stranded, Tinned Copper
  • PVC, Appliance Wire Material (AWM)
  • Wire Length = Available in 6" both ends
  • Free ends are stripped 0.6" with slugs left on to protect wire strands
Contacts:
  • Tin plated contacts
  • Male contacts in Plug
  • Female contacts in Receptacle
Ratings:
  • 250VAC 7 Amp MAX *
  • Max Temp 220 Deg F
* Total MAX current will be dependent on the total wire length and gauge of wire used in the entire circuit. As wire length and wire gauge decrease, current capacity will decrease. Total wire length is the distance that the wire will travel from the source to the load (through the connector kit) plus the length of the return lines.

Overview

Ideal for commercial appliance, power, machine and signal wiring. This connector system is available in 1, 2, 3, 4, 6, 9, and 12 circuit configurations. Wired with heavy insulated, 18AWG, 600V, multicolored wire. The housings have a positive detent/window locking system. Reliable, compact, positive engagement with keyed polarizing features allowing operators to avoid mismating during the assembly process saving time and cost. They are molded from 6/6 Nylon 94V2 and can be used for either AC or DC applications.

Wire color configuration by connector terminal location: (Same for both connectors):

  • 1 Red
  • 2 White
  • 3 Black



Report a problem
Suggest a product
Specification Value
Number of Contacts3
Pitch5.03 mm, 0.198 in.


Report a problem
Suggest a product
Jameco Register
;