Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Gulf Electrics HA40101V4-1000U-A99-GLF DC Brushless Fans

  • 40x40x10mm Tubeaxial Fan Vapo-Bearing 5.4 CFM 12 VDC Wire Leads
  • Jameco Part no.: 2349439
  • Manufacturer: Gulf Electrics
  • Manufacturer p/n: HA40101V4-1000U-A99-GLF
  • HTS code: 8414.59.6590

PRICED TO MOVE

CLOSEOUT

You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95
Closeout

$4.00 ea

133 In Stock


# of units Price
1+ $4.00
10+ $3.50
50+ $3.00
100+ $2.50

Request Larger Quantity Quote

40x40x10mm Tubeaxial Fan Vapo-Bearing 12 VDC

Features

  • Voltage - Rated: 12 VDC
  • Size / Dimension: Square - 40 mm L x 40 mm H
  • Width: 10 mm
  • Air Flow: 5.4 CFM (0.151 m³/min)
  • Static Pressure: 0.090 in H2O (22.4 Pa)
  • Bearing Type: Vapo-Bearing™
  • Fan Type: Tubeaxial
  • Features: Auto Restart
  • Noise: 15.7 dB(A)
  • Power (Watts): 380 mW
  • RPM: 5000 RPM
  • Termination: 2 Wire Leads
  • Operating Temperature: 14 to 158°F (-10 to 70°C)
  • Approval Agency: CE, CUR, TUV, UL
  • Weight: 0.034 lb
  • Current Rating (Amps): 0.031 A
  • Voltage Range: 4.5 to 13.8 VDC
  • Material - Frame: Polybutylene Terephthalate (PBT)
  • Material - Blade: Polybutylene Terephthalate (PBT)

Overview

The Vapo-Bearing system of the tubeaxial fan is designed to operate up to 5000 RPM with a Polybutylene Terephthalate frame.



Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height40 mm
Width40 mm
Depth10 mm
Air Flow (CFM)5.4
BearingVapo
Current Rating31 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)15.7
Termination12" Wires
Power Rating0.38 W
Product TypeDC Fan
SpeedN/A
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;