Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman HAA308 Proximity Switches

  • Mini Magnetic Contact with Reed Switch NC Wired for Alarms
  • Jameco Part no.: 2825231
  • Manufacturer: Velleman
  • Manufacturer p/n: HAA308
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8530.90.0000
You May Also Like
HAA27 HAA27
Velleman
$7.95
35-756-BU 35-756-BU
GC Electronics
$12.95
QS18-05N-1 QS18-05N-1
Highly Electric Company
$15.00
New Product

$6.95 ea

347 ship on Oct. 5

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $6.95
10+ $6.25
100+ $5.65

Request Larger Quantity Quote

Mini Magnetic Contact with Reed Switch NC Wired for Alarms

Features

  • Mini magnetic contact with reed switch
  • High-quality white Oki reed switch
  • For installation in window and/or door frames
  • Wire connection (25cm leads)
  • Color: White
  • Contact Type: Closed loop, normal closed (NC)
  • Max Sensing Distance: 15 mm

Applications

  • Windows
  • Door frames
  • Alarm systems

Overview

Introducing this mini magnetic contact: your vigilant eye for safety and security! Perfect for monitoring doors, windows, and other movable objects. With its superior white Oki reed switch, this contact provides flawless detection, ensuring you are always aware of any movement. With a convenient working gap of 15mm and a flexible wire length of 25cm, installation is a breeze.

The sensor is compact, lightweight, and incredibly efficient, and the magnetic contact seamlessly fits into any space and design. The operating at values of 0.1A @ 30 VDC, it offers both robustness and reliability, packaged in a stylish white casing.



Report a problem
Suggest a product
Specification Value
Contact FormSPST-NC
Contact Rating0.1 A @ 30 VDC
Output TypeVoltage
Sensing Distance15 mm
MountingScrew
Pins2
Product TypeMagnetic Reed Switch


Report a problem
Suggest a product
Jameco Register
;