Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

SPEED Wiring Products HB-01-4848 Headers and PCB Receptacles

  • Pre-Assembled Connector Set .062 Molex 1 Circuit 250 Volt 3A 22 AWG UL1569 Wire 48"
  • Jameco Part no.: 2360519
  • Manufacturer: SPEED Wiring Products
  • Manufacturer p/n: HB-01-4848
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.69.8000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CA-02-03 CA-02-03
SPEED Wiring Products
$25.65
CA-02-06 CA-02-06
SPEED Wiring Products
$28.75
CA-02-12 CA-02-12
SPEED Wiring Products
$31.65
CA-04-03 CA-04-03
SPEED Wiring Products
$35.45
CA-04-06 CA-04-06
SPEED Wiring Products
$37.45
CA-04-12 CA-04-12
SPEED Wiring Products
$39.45

$6.95 ea

25 ship on Oct. 5


# of units Price
25+ $6.95
100+ $6.45

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25

Pre-Assembled Connector Set .062 Molex 1 Circuit 250 Volt 3A 22 AWG UL1569 Wire 48"

Features

    Connector Specification:
    • Molex .062 Series
    • Circuit count = 1
    • Color = White/Natural
    • Material = Nylon Plastic
    • Assembly #: HB-01-4848
    • Connector 1: 03-06-2011
    • Connector 2: 03-06-1011
    Wire Specifications:
    • 22 AWG
    • UL 1569
    • 300 VAC, 105 degrees C
    • Stranded, Tinned Copper
    • PVC, hook-up wire
    • Wire Length = 48" both ends
    • Free ends are stripped 0.6" with slugs left on to protect wire strands
    Contacts:
    • Tin plated contacts
    • Male contacts in Plug
    • Female contacts in Receptacle
    Ratings:
    • 250VAC, 3 Amp MAX *
    • Max Temp 220 Deg F
    * Total MAX current will be dependent on the total wire length and gauge of wire used in the entire circuit. As wire length and wire gauge decrease, current capacity will decrease. Total wire length is the distance that the wire will travel from the source to the load (through the connector kit) plus the length of the return lines.

    Overview

    Ideal for control panels, RC/hobby, switchboards, box builds, robotics and signal circuits. This connector system is available in 1, 2, 3, 4, 5, 6, 9, and 12 circuit configurations. Smaller than our HA (Molex .093) Series for less demanding circuits and wired with 22AWG, 300V, multicolored wire. The housings have a positive detent/window locking system. Reliable, compact, positive engagement with keyed polarizing features allowing operators to avoid mismating during the assembly process saving time and cost. They are molded from 6/6 Nylon 94V2. Can be used for either AC or DC applications.

    Wire color configuration by connector terminal location: (Same for both connectors):

    • 1 White



    Report a problem
    Suggest a product
Specification Value
Number of Contacts1
Pitch3.68 mm, 0.145 in.


Report a problem
Suggest a product
Jameco Register
;