Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Bel Power Solutions HBD060ZGE-A4HS4 Encapsulated DC to DC Isolated Converters

  • 60 Watt Dual Output 5V and 3.3V DC-DC Converter Quarter Brick with Heatsink
  • Jameco Part no.: 2345159
  • Manufacturer: Bel Power Solutions
  • Manufacturer p/n: HBD060ZGE-A4HS4
You May Also Like
SKE15A-05 SKE15A-05
MEAN WELL
$19.55
SD-25B-5 SD-25B-5
MEAN WELL
$26.20
SRS-0505 SRS-0505
MEAN WELL
$5.15
SLW05C-05 SLW05C-05
MEAN WELL
$14.15
SKE15B-05 SKE15B-05
MEAN WELL
$19.55
SLW05A-05 SLW05A-05
MEAN WELL
$14.15

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $19.95
5+ $18.95
10+ $17.95

Request Larger Quantity Quote

60 Watt Dual Output 5V and 3.3V DC-DC Converter Quarter Brick with Heatsink

HBD dual output, DC/DC converters feature high efficiency, 1500 VDC isolation, and open-frame packaging. The HBD family allows board designers to deliver any combination of power from either output, up to each model’s maximum rating. The HBD is available in 5V/3.3V combinations in a 48V input version. The HBD uses planar magnetics and has an MTBF of over a million hours.

Features

  • Independent dual outputs
  • Flexible load sharing
  • High efficiency topology
  • Open frame design
  • Planar magnetics
  • Independent trim for each output
  • 1500V isolation
  • 100°C baseplate operation

Specifications

  • Number of Outputs: 2
  • Output Voltages8: 5 V @ 8 A, and 3.3 V @ 12 A*
  • Input Voltage Range: 34 VDC to 75 VDC (48 VDC typical)
  • Input Current: 1.51 A (max.)
*NOTE: Current can be drawn from either output to its maximum value, or from both outputs to a combined total of 15A

Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current8 A
Power Rating60 W
Additional Output Voltages (VDC)3.3 VDC
Input Voltage Range34 VDC to 75 VDC
Input Voltage48 VDC
Maximum Input Current1.51 A
Output Connector TypePC Pins
Pins10
Number of Outputs2
Manufacturer SeriesHBD
Product TypeDC-DC Converter for Railway SMPS
Efficiency80%
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Length2.40 in.
Width2.28 in.
Height0.50 in.
Agency ApprovalsUL, CUL, VDE
ColorBlack
TypeIsolated


Report a problem
Suggest a product
Jameco Register
;