Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

SPEED Wiring Products HC-12-4848 Headers and PCB Receptacles

  • Pre-Assembled Connector Set .084 Molex MLX 12 Circuit 250 Volt 9A 16 AWG UL1015 Wire 48"
  • Jameco Part no.: 2392223
  • Manufacturer: SPEED Wiring Products
  • Manufacturer p/n: HC-12-4848
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.69.8000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CA-02-03 CA-02-03
SPEED Wiring Products
$25.65
CA-02-06 CA-02-06
SPEED Wiring Products
$28.75
CA-02-12 CA-02-12
SPEED Wiring Products
$31.65
CA-04-03 CA-04-03
SPEED Wiring Products
$35.45
CA-04-06 CA-04-06
SPEED Wiring Products
$37.45
CA-04-12 CA-04-12
SPEED Wiring Products
$39.45

$69.95 ea

2 Weeks Lead Time


# of units Price
25+ $69.95
100+ $65.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25

Pre-Assembled Connector Set .084 Molex MLX 12 Circuit 250 Volt 9A 16 AWG UL1015 Wire 48"

Features

Molex .084 MLX Power Series Connectors.

Connector Specification:
  • Molex .084 MLX Power Series
  • Circuit count = 12
  • Color = White/Natural
  • Material = Nylon Plastic
  • Receptacles are panel mountable [Recommended panel thickness: 1/32 - 3/32" (0.76 - 2.29mm)]
  • Assembly #: HC-12-4848
  • Connector 1: 50-84-1120
  • Connector 2: 50-84-2120
Wire Specifications:
  • 16 AWG
  • UL 1015
  • 600 VAC, 105 degrees C
  • Stranded, Tinned Copper
  • PVC, Appliance Wire Material (AWM)
  • Wire Length = 48" both ends
  • Free ends are stripped 0.6" with slugs left on to protect wire strands
Contacts:
  • Tin plated contacts
  • Male contacts in Plug
  • Female contacts in Receptacle
Ratings:
  • 250VAC, 9 Amp MAX *
  • Max Temp 220 Deg F
* Total MAX current will be dependent on the total wire length and gauge of wire used in the entire circuit. As wire length and wire gauge decrease, current capacity will decrease. Total wire length is the distance that the wire will travel from the source to the load (through the connector kit) plus the length of the return lines.

Overview

Ideal for commercial vehicles, heavy equipment, motors, machines, automation and power applications. This connector system is available in 2, 3, 4, 6, and 9 circuit configurations. Larger than our HA (Molex .093) Series for more demanding circuits and wired with heavy insulated, 16AWG, 600V, multicolored wire. The housings have a dual locking tab system for a positive locking design. Both tabs must be depressed to separate connectors. Receptacles are free-hanging but are also panel mountable. They are molded from 6/6 Nylon 94V2. Can be used for either AC or DC applications. Wire color configuration by connector terminal location: (Same for both connectors):

  • 1 Red
  • 2 White
  • 3 Black
  • 4 Blue
  • 5 Yellow
  • 6 Green
  • 7 Brown
  • 8 Orange
  • 9 Violet
  • 10 White/Red
  • 11 Gray
  • 12 White/Black



Report a problem
Suggest a product
Specification Value
Number of Contacts12
Pitch6.35 mm, 0.250 in.


Report a problem
Suggest a product
Jameco Register
;