Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

SPEED Wiring Products HD-15-0606 Headers and PCB Receptacles

  • Pre-Assembled Connector Set Tyco Universal M-N-L 15 Circuit 600 Volt 7.5A 18 AWG UL1015 Wire 6"
  • Jameco Part no.: 2396527
  • Manufacturer: SPEED Wiring Products
  • Manufacturer p/n: HD-15-0606
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.69.8000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CA-02-03 CA-02-03
SPEED Wiring Products
$25.65
CA-02-06 CA-02-06
SPEED Wiring Products
$28.75
CA-02-12 CA-02-12
SPEED Wiring Products
$31.65
CA-04-03 CA-04-03
SPEED Wiring Products
$35.45
CA-04-06 CA-04-06
SPEED Wiring Products
$37.45
CA-04-12 CA-04-12
SPEED Wiring Products
$39.45

$43.25 ea

23 ship on Oct. 2


# of units Price
25+ $43.25
100+ $40.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25

Pre-Assembled Connector Set Tyco Universal M-N-L 15 Circuit 600 Volt 7.5A 18 AWG UL1015 Wire 6"

Features

TE Connectivity Universal MATE-N-LOK Series

Connector Specification:
  • TE Connectivity (Tyco/AMP)
  • Connector Series = Universal MATE-N-LOK
  • Circuit Count = 15
  • Color = White/Natural
  • Material = Nylon Plastic
  • Sealed = No
  • Receptacles are panel mountable [Recommended panel thickness: 1/32 - 3/32" (0.76 - 2.29mm)
  • Assembly #: HD-15-0606
  • Connector 1: 1-480710-0
  • Connector 2: 1-480711-0
Wire Specifications:
  • 18 AWG UL 1015
  • 600 VAC, 105 degrees C
  • Stranded, Tinned Copper
  • PVC, Appliance Wire Material (AWM)
  • Wire Length = 6" both ends
  • Free ends are stripped 0.6" with slugs left on
Contacts:
  • Tin plated contacts
  • Male contacts in Plug
  • Female contacts in Receptacle
Ratings:
  • 600VAC 7.5 Amp MAX *
  • -65 to 255 Deg F
* Total MAX current will be dependent on the total wire length and gauge of wire used in the entire circuit. As wire length and wire gauge decrease, current capacity will decrease. Total wire length is the distance that the wire will travel from the source to the load (through the connector kit) plus the length of the return lines.

Overview

Ideal for commercial vehicles, light equipment, sensors, machines, automation, and light power applications. This connector system is available in 1, 2, 3, 4, 5, 6, 8, 9, 10, 12 and 15 circuit configurations. Wired with heavy insulated, 18AWG, 600V wire. Both plug and cap have positive locking housings to prevent accidental disengagement when used in panel mounted applications or as free-hanging connectors. They are molded from 6/6 Nylon 94V2. Very robust and proven design. Can be used for either AC or DC applications. Dual locking tabs must both be depressed to disconnect. Polarized for only one-way fit.

Wire color configuration by connector terminal location: (Same for both connectors):

  • 1 Red
  • 2 White
  • 3 Black
  • 4 Blue
  • 5 Yellow
  • 6 Green
  • 7 Brown
  • 8 Orange
  • 9 Violet
  • 10 White/Red
  • 11 Gray
  • 12 White/Black
  • 13 White/Blue
  • 14 White/Green
  • 15 White/Orange



Report a problem
Suggest a product
Specification Value
Number of Contacts15
Pitch6.35 mm, 0.250 in.


Report a problem
Suggest a product
Jameco Register
;