Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Elina HDF4020L-12HHB-4 DC Brushless Fans

  • 12VDC 40 x 20 mm Tubeaxial Fan
    10.95 CFM
  • Jameco Part no.: 2227330
  • Manufacturer: Elina
  • Manufacturer p/n: HDF4020L-12HHB-4
  • HTS code: 8414.59.6590
You May Also Like
GD124020UB-H(2IU) GD124020UB-H(2IU)
Gulf Electrics
$6.95
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $7.95
10+ $6.95
50+ $5.95
100+ $4.95
1000+ $4.49

Request Larger Quantity Quote

12VDC 40 x20 mm Tubeaxial Fan 10.95 CFM

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 40 mm X 40 mm X 20 mm
  • Air flow: 10.95 CFM
  • Bearing type: Ball
  • Current: 160 mA
  • Power: 1.92 watts
  • RPM: 9000
  • Agency approvals: UL, CUL, TUV
  • Noise: 34 dBA
  • Connections: 18" wires with connector


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;