$$ Lowest Prices on MEAN WELL
This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $99.08 |
| 5+ | $86.79 |
| 25+ | $85.64 |
| Specification | Value |
|---|---|
| Output Voltage | 3.8 VDC |
| Output Current | 33 A |
| Power Rating | 192 W |
| Manufacturer Series | HDP-190 |
| Additional Output Voltages (VDC) | 2.8 |
| Input Voltage | 90 VAC to 264 VAC |
| Efficiency | 86% |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 2.7 A |
| Output Connector Type | Screw Terminal Block |
| Number of Outputs | 2 |
| Product Type | AC to DC Power Supply |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, CCC |
| Minimum Isolation Voltage | 3000V |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Length | 8.5 in. |
| Width | 4.5 in. |
| Height | 1.4 in. |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Multiple Output |
| Output Voltage (Channel 1) | 3.8 VDC |
| Output Current (Channel 1) | 33 A |
| Output Voltage (Channel 2) | 2.8 VDC |
| Output Current (Channel 2) | 20 A |
| Compliance | Compliance Docs |