Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity HDP24-24-47SE-L015 Plastic Commercial Circular Connectors

  • 47 Position Circular Connector Receptacle Housing Panel Mount Dust Cap Thread Adapter
  • Jameco Part no.: 2392911
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: HDP24-24-47SE-L015
  • HTS code: 8536.69.4020
You May Also Like
211399-1 211399-1
TE Connectivity
$4.99
200821-1 200821-1
TE Connectivity
$0.602
206322-9 206322-9
TE Connectivity
$4.49
1-206062-6 1-206062-6
TE Connectivity
$5.09
206966-1 206966-1
TE Connectivity
$4.00
206044-1 206044-1
TE Connectivity
$5.19

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

47 Position Circular Connector Receptacle Housing Panel Mount Dust Cap Thread Adapter

Features

  • Series: HDP20
  • Connector Type: Receptacle Housing
  • Type: For Female Sockets
  • Number of Positions: 47
  • Shell Size - Insert: 24-47
  • Contact Type: Crimp
  • Contact Size: 16 (5), 20 (42)
  • Mounting Type: Panel Mount
  • Mounting Feature: Bulkhead - Front Side Nut
  • Fastening Type: Threaded
  • Orientation: Keyed
  • Primary Material: Plastic
  • Shell Material: Polyamide (PA66), Nylon 6/6, Glass Filled
  • Housing Color: Black
  • Ingress Protection: IP67 - Dust Tight, Waterproof
  • Material Flammability Rating: UL94 V-1
  • Features: Dust Cap, Thread Adapter
  • Shielding: Unshielded
  • Note: Contacts Not Included
  • Insert Material: Polyamide (PA), Nylon
  • Contact Shape: Circular
  • Operating Temperature: -55°C to 125°C


Report a problem
Suggest a product
Specification Value
Product TypeReceptacle Housing
Body/Shell StyleReceptacle
Shell Size24-47
Contact GenderFemale Sockets
Mounting TypePanel
Number of Contacts47
Additional FeatureDust Cap, Thread Adapter
FamilyHDP20
Filter FeatureNo
Mixed ContactsYes
Coupling TypeThreaded
DIN ConformanceN/A
Shell MaterialPolyamide


Report a problem
Suggest a product
Jameco Register
;