Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL HDR-60-5 AC to DC DIN Rail Power Supply

  • 5V 6.5A 32.5W Ultra Slim Step-Shape 3SU DIN Rail Power Supply
  • Jameco Part no.: 2251292
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: HDR-60-5
  • HTS code: 8504.40.9520

TARIFF FEES REMOVED

Price Reduced 5%
Limited Time Only!

You May Also Like
MDR-60-5 MDR-60-5
MEAN WELL
$20.90
YSD60S-0504500 YSD60S-0504500
Yingjiao
$12.95
MDR-20-5 MDR-20-5
MEAN WELL
$14.40
MDR-20-12 MDR-20-12
MEAN WELL
$14.40
MDR-40-5 MDR-40-5
MEAN WELL
$19.20
MDR-40-12 MDR-40-12
MEAN WELL
$19.20
MDR-60-12 MDR-60-12
MEAN WELL
$20.90
SPECIAL PRICING

$20.90 ea

$19.85 ea

1 In Stock
More Available – 2 weeks

*Tariff Fees Removed
See cart for details.


# of units Price
1+ $20.90
5+ $19.90
10+ $19.00
20+ $18.50

Request Larger Quantity Quote

5V 6.5A 32.5W Ultra Slim Step-Shape DIN Rail Power Supply

5 Volts @ 6.5 Amps

Features

  • Ultra slim design with 52.5mm (3SU) width
  • Universal input 85-264 VAC
  • No load power consumption <0.3W
  • Isolation class II
  • Pass LPS (limited power source)
  • DC output voltage adjustable
  • Protections: Short circuit, overload, over voltage
  • Cooling by free air convection (working temperature: -30 to +70°C)
  • DIN rail TS-35/7.5 or 15 mountable
  • LED indicator for power on
  • 3 years warranty
  • Agency approvals: UL, CUL, CULUS, TUV, CB, CE

Applications

  • Household control system
  • Building automation
  • Industrial control system
  • Factory automation
  • Electro-mechanical apparatus

Overview



Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current6.50 A
Power Rating32.5 W
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Low Power Source (LPS)Yes
PFC FunctionNo
Additional Output Voltages (VDC)N/A
Maximum Input Current1.2 A
Manufacturer SeriesHDR-60
Efficiency85%
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
ColorBlack
Width2.07 in.
Height3.54 in.
Depth2.15 in.
Number of Outputs1
Product TypeDIN Rail Power Supply SMPS
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;