Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

SPEED Wiring Products HE-02-4848 Headers and PCB Receptacles

  • Pre-Assembled Connector Set Tyco Mini-Universal M-N-L 2 Circuit 300 Volt 6A 22 AWG UL1569 Wire 48"
  • Jameco Part no.: 2396567
  • Manufacturer: SPEED Wiring Products
  • Manufacturer p/n: HE-02-4848
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.69.8000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CA-02-03 CA-02-03
SPEED Wiring Products
$25.65
CA-02-06 CA-02-06
SPEED Wiring Products
$28.75
CA-02-12 CA-02-12
SPEED Wiring Products
$31.65
CA-04-03 CA-04-03
SPEED Wiring Products
$35.45
CA-04-06 CA-04-06
SPEED Wiring Products
$37.45
CA-04-12 CA-04-12
SPEED Wiring Products
$39.45

$14.55 ea

6 ship on Oct. 5


# of units Price
25+ $14.55
100+ $13.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25

Pre-Assembled Connector Set Tyco Mini-Universal M-N-L 2 Circuit 300 Volt 6A 22 AWG UL1569 Wire 48"

Features

TE Connectivity Universal MATE-N-LOK Series

Connector Specification:
  • TE Connectivity (Tyco/AMP)
  • Connector Series = Universal MATE-N-LOK
  • Circuit Count = 2
  • Color = White
  • Material = Nylon Plastic
  • Sealed = No
  • Assembly #: HE-02-4848
  • Connector 1: 172165-1
  • Connector 2: 172233-1
Wire Specifications:
  • 22 AWG UL 1569
  • 300 VAC, 105 degrees C
  • Stranded, Tinned Copper
  • PVC, hook-up wire
  • Wire Length = 48" both ends
  • Free ends are stripped 0.6" with slugs left on
Contacts:
  • Tin plated contacts
  • Male contacts in Plug
  • Female contacts in Receptacle
Ratings:
  • 300VAC 6 Amp MAX *
  • -65 to 220 Deg F
* Total MAX current will be dependent on the total wire length and gauge of wire used in the entire circuit. As wire length and wire gauge decrease, current capacity will decrease. Total wire length is the distance that the wire will travel from the source to the load (through the connector kit) plus the length of the return lines.

Overview

Ideal for instrument panels, robotics, automation, communication systems and medical equipment. This connector system is available in 1, 2, 3, 4, 6, 9, 10, 12 and 15 circuit configurations. Smaller than our HD Series for less demanding circuits and wired with 22AWG, 300V, multicolored wire. Single spring latch provides positive locking preventing accidental disengagement. Compact plug and receptacle housings are both Free-Hang style. They are molded from 6/6 Nylon, 94V-0. Very robust and proven design. Can be used for either AC or DC applications. Single locking tabs must be depressed to disconnect. Polarized for only one-way fit.

Wire color configuration by connector terminal location: (Same for both connectors):

  • 1 Red
  • 2 White



Report a problem
Suggest a product
Specification Value
Number of Contacts2
Pitch4.20 mm, 0.165 in.


Report a problem
Suggest a product
Jameco Register
;