$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $874.00 |
| 5+ | $832.60 |
| 10+ | $795.80 |
| 20+ | $772.80 |
The HEP-2300-HV is a 2300-watt industrial AC-DC power supply featuring the outstanding capability to operate under highly humid, dusty, oily, and high-vibration harsh environments. The entire series is housed with the aluminum case and fully potted with heat-conductive glue. Adopting the full range of 90-305VAC input, the series provides a high output voltage of 230 VDC. In addition to the high efficiency up to 95.5%, that the series operates from -40C to 70C under free air convection without a fan. HEP-2300 has the complete protection functions and 10G anti-vibration capability. It complies with the international safety regulations such as TUV EN62368-1, UL62368-1 and design refers to EN61558-1 and EN60335-1. HEP-2300-HV series serves as a high-performance power supply solution for various industrial applications. High Voltage DC (HVDC) Output Power Supply Solutions.

Learn More About Network Challenges and How to Fix Them
| Specification | Value |
|---|---|
| Output Voltage | 230 VDC |
| Output Current | 10.6 A |
| Input Voltage | 90 VAC to 305 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Stripped and Tinned |
| Length | 14.76 in. |
| Width | 11.02 in. |
| Height | 3.46 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, UKCA, C-Tick |
| Maximum Input Current | 13.3 A |
| Number of Outputs | 1 |
| Power Rating | 2300 W |
| Efficiency | 95.5% |
| Manufacturer Series | HEP-2300 |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 6000V |
| Color | White |
| Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 230 VDC |
| Output Current (Channel 1) | 10.6 A |
| Compliance | Compliance Docs |