Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL HEP-480-54A AC to DC Enclosed Single Output Power Supply

  • 54VDC 8900mA 480W IP65 Enclosed Switching Power Supply - Outputs Adjustable by Internal Pot
  • Jameco Part no.: 2266567
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: HEP-480-54A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9530

$$ Lowest Prices on MEAN WELL

You May Also Like
HEP-600-54 HEP-600-54
MEAN WELL
$256.50
SE-600-48 SE-600-48
MEAN WELL
$106.95
RS-150-48 RS-150-48
MEAN WELL
$26.40
PSP-600-48 PSP-600-48
MEAN WELL
$147.30
RS-25-48 RS-25-48
MEAN WELL
$10.80
RS-35-48 RS-35-48
MEAN WELL
$13.70
RS-50-48 RS-50-48
MEAN WELL
$15.20

$203.30 ea

2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $203.30
5+ $193.70
10+ $185.10
20+ $179.80

Request Larger Quantity Quote

54VDC 8900mA 480W IP65 Enclosed Switching Power Supply - Outputs Adjustable by Internal Pot

54 Volts DC @ 8.9 Amps

Features

  • Universal AC input / Full range(up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 95%
  • Fanless design, cooling by free air convection
  • -55 to +65 wide operating range
  • Aluminum case and filled with heat-conducted silicone (potted)
  • IP65 design
  • Meet 6KV surge immunity level
  • Withstand 10G vibration test
  • Operating altitude up to 5000 meters (Note.7 on datasheet)
  • Protections: Short circuit, Overload, Over voltage, Over temperature
  • 6 year warranty

Overview

Learn More About Network Challenges and How to Fix Them

Specifications

  • Voltage adjustment range: 45.9V to 56.7V (via built-in potentiometer)
  • Current adjustment range: 4.4A to 8.9A (via built-in potentiometer)
  • Rated power: 480.6 watts
  • Line regulation: ± 0.5%
  • Load regulation: ± 0.5%
  • Efficiency: 95%
  • Input voltage: 90 to 305 VAC @ 47-63Hz
  • Agency approvals: UL, CUL, CB, CE

Applications

  • Outdoor telecommunication equipment
  • Outdoor electronic signage and billboard
  • Petroleum plant or mine shaft facility


Report a problem
Suggest a product
Specification Value
Output Voltage54 VDC
Output Current8.90 A
Input Voltage90 VAC to 305 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeStripped and Tinned
Length10.31 in.
Width4.92 in.
Height1.72 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, EAC
Maximum Input Current5 A
Number of Outputs1
Power Rating480.6 W
Efficiency95%
Manufacturer SeriesHEP-480
Minimum Operating Temperature-55°C
Maximum Operating Temperature65°C
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)54 VDC
Output Current (Channel 1)8.9 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;