Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL HEP-600-48 AC to DC Enclosed Single Output Power Supply

  • Single Output Industrial AC-to-DC Switching Power Supply 48 Volts 12.5 Amps 600 Watts
  • Jameco Part no.: 2218812
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: HEP-600-48
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9540

$$ Lowest Prices on MEAN WELL

You May Also Like
PSP-600-48 PSP-600-48
MEAN WELL
$147.30
SE-600-48 SE-600-48
MEAN WELL
$106.95
RS-150-48 RS-150-48
MEAN WELL
$26.40
RS-25-48 RS-25-48
MEAN WELL
$10.80
RS-35-48 RS-35-48
MEAN WELL
$13.70
RS-50-48 RS-50-48
MEAN WELL
$15.20

$256.50 ea

2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $256.50
5+ $244.40
10+ $233.60
20+ $226.80

Request Larger Quantity Quote

Single Output Industrial AC-to-DC Switching Power Supply 48 Volts 12.5 Amps 600 Watts

48 Volts @ 12.5 Amps

Features

  • Output Power (W): 600
  • Ripple & Noise (mV p-p): 250
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.5%
  • Efficiency: 96%
  • Size (L x W x H) inches: 11 X 5.6 X 1.9
  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: short circuit, over voltage, over current
  • Output voltage and output current can be adjusted through internal potentiometer
  • Fanless design, cooling by free air convection
  • LED indicator for power on
  • 5 year warranty

Learn More About Network Challenges and How to Fix Them



Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current12.50 A
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length11 in.
Width5.7 in.
Height1.9 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current7 A
Number of Outputs1
Power Rating600 W
Efficiency96%
Manufacturer SeriesHEP-600
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)12.5 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;