Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

SPEED Wiring Products HG-04-7272 Pin and Socket Rectangular Connectors

  • Pre-Assembled Connector Set Deutsch DT 4 Circuit 50 Volt DC 13A 16 AWG TXL Automotive Wire 72"
  • Jameco Part no.: 2396807
  • Manufacturer: SPEED Wiring Products
  • Manufacturer p/n: HG-04-7272
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CA-02-03 CA-02-03
SPEED Wiring Products
$25.65
CA-02-06 CA-02-06
SPEED Wiring Products
$28.75
CA-02-12 CA-02-12
SPEED Wiring Products
$31.65
CA-04-03 CA-04-03
SPEED Wiring Products
$35.45
CA-04-06 CA-04-06
SPEED Wiring Products
$37.45
CA-04-12 CA-04-12
SPEED Wiring Products
$39.45

$35.15 ea

145 ship on Oct. 5


# of units Price
25+ $35.15
100+ $32.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25

Pre-Assembled Connector Set Deutsch DT 4 Circuit 50 Volt DC 13A 16 AWG TXL Automotive Wire 72"

Features

Deutsch DT Series

Connector Specification:
  • Deutsch
  • Connector Series = DT
  • Circuit Count = 4
  • Color = Gray
  • Material = Thermoplastic
  • Sealed = Yes, Silicone Elastomer
  • Assembly #: HG-04-7272
  • Connector 1: DT04-4P
  • Connector 2: DT06-4S
Wire Specifications:
  • 16 AWG
  • 50 VDC, 125 degrees C
  • Stranded, Bare Copper
  • SAE Type = SAE-J1128 TXL
  • Standard Wall TXL Automotive Cross-Link
  • Wire Length = 72" both ends
  • Free ends are stripped 0.6" with slugs left on to protect wire strands
Contacts:
  • Copper Alloy, Nickel Plated
  • Male contacts in Receptacle
  • Female contacts in Plug
Ratings:
  • 50 VDC 13 Amp MAX *
  • Max Temp 125 Deg C
* Total MAX current will be dependent on the total wire length and gauge of wire used in the entire circuit. As wire length and wire gauge decrease, current capacity will decrease. Total wire length is the distance that the wire will travel from the source to the load (through the connector kit) plus the length of the return lines.

Overview

Deutsch DT connectors we have come to respect so much with field proven quality. A favorite choice for racers and car builders due to their sealed and durable reliability. Ideal for engine compartments, chassis, harsh environments where dust, dirt, humidity, salt-spray, and off-road use are major concerns. Able to withstand high-pressure, high temperature washdown.

The DT series (our HG Series) is the medium sized connector series of the three DT styles ideal for most automotive applications under 13 amps. This connector system is available in 2, 3, 4, 6, 8, and 12 circuit configurations with integral locking latches and hermetic, silicone seals at both connector ends and at the internal mating point.

Wired for DC only applications up to 50 volts with TXL, (extra thin wall) 16AWG, cross linked automotive grade wire offering all the protection of high-grade automotive wire but at a fraction of the weight. Insulation has a smooth surface finish, resistant to gasoline, oil, grease, coolant, most acids, and solvents. Wire is multicolored for easy installation.

Wire color configuration by connector terminal location: (Same for both connectors):

  • 1 Red
  • 2 White
  • 3 Black
  • 4 Blue



Report a problem
Suggest a product
Specification Value
Product TypePre-Assembled Connector Set
Contact GenderMale Receptacle, Female Plug
Number of Contacts4
TerminationPre-Assembled Connector Assembly
Manufacturer SeriesDeutsch DT
Body OrientationStraight
Contact MaterialN/A
Filter FeatureN/A
Mixed ContactsN/A
DIN ConformanceN/A
IEC ConformanceN/A
MIL ConformanceN/A
Empty ShellNo
Zero Insertion ForceN/A
Wire Gauge (AWG)16
Termination MethodCrimp
Length72 in., 6 ft.
Housing MaterialThermoplastic
Current Rating13 A
Maximum Operating Temperature125deg;C
ShieldedNo
ColorGray
Voltage Rating50 VDC


Report a problem
Suggest a product
Jameco Register
;