PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $0.99 |
| 10+ | $0.89 |
| 50+ | $0.79 |
| 100+ | $0.69 |
| Specification | Value |
|---|---|
| LED Display Type | Bar Graph |
| Number of LEDs | 1 |
| LED Size | .75" x .15" |
| Illuminated Color | Green |
| Dimensions | 0.80"W x 0.195"H |
| Color | White |
| Dominant Wavelength | 565 nm |
| Luminous Intensity | 50 mcd |
| Typical Forward Voltage | 2.2V |
| Forward Current | 20 mA |
| Lens Type | Rectangular |
| Package | SIP-8 |