Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Gardtec HP25-36 Assorted Fan Products

  • Fan Power Cord Fan Terminal Receptacle T-Style 36 Inch Cut End
  • Jameco Part no.: 2296487
  • Manufacturer: Gardtec
  • Manufacturer p/n: HP25-36
  • HTS code: 8544.42.9090
You May Also Like
HP75-24 HP75-24
Gardtec
$1.69
HP100-72P HP100-72P
Jameco ValuePro
$3.15
XARR-03VF XARR-03VF
Jameco ValuePro
$0.49
C180-12 C180-12
Orion Fans
$1.33
C180-24 C180-24
Orion Fans
$2.18
C180-36 C180-36
Orion Fans
$2.44

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Fan Power Cord Fan Terminal Receptacle T-Style 36" Cut End

Specifications

  • Style: Female Receptacle to Cable
  • 1st Connector: Fan Terminal Receptacle, T-Style
  • 2nd Connector: Cut End
  • Length: 36" (914.4mm)
  • Number of Conductors: 2
  • Cord Type: SPT-1
  • Wire Gauge: 18 AWG
  • Approval Marks: UL, CUL
  • Voltage Rating: 300 V
  • Operating Temperature: 105°C


Report a problem
Suggest a product
Specification Value
Length36 in.
Wire Gauge (AWG)18
Number of Conductors2
Connector TypeT-Type
Agency ApprovalsUL, CSA


Report a problem
Suggest a product
Jameco Register
;